Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-16G1-1C25-L(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G11C25LR V16G11C25L(R)BYOMI V-16G1-1C25-L(R)-BY-OMI V16G11C25LRBYOMI | ||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.5 N | Quick Connect | Chassis Mount | IP40 | D3M013 | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 1.47 N | Quick Connect | Chassis Mount | IP40 | SS-01GLT BY OMI | ||||
Mfr: V-154-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller | 15 A | 250 VAC | 400 gf | Quick Connect | Chassis Mount | V1541C26 | ||||||
Mfr: D3V-112-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | PCB Mount | IP40 | D3V1121C5BYOMI | |||
Mfr: D3V-01-1C22-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 0.2 N | Quick Connect | Chassis Mount | D3V011C22K | |||||
Mfr: V-10G5-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V10G51A4K V-10G5-1A4-KBYOMI V10G51A4KBYOMI | ||||
Mfr: D3V-01-1C23-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | D3V011C23TK | |||||
Mfr: D3V-16G4K-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G4K1C25K | |||||
Mfr: D3V-6G5M-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V6G5M1A3 | |||||||||||||
Mfr: D3V-015-1C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller | Not Available Online | D3V | Chassis Mount | D3V0151C23K | |||||||||||||
Mfr: D3V-163-3C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V1633C4 | |||||||||||||
Mfr: D3V-21G-3C4A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V21G3C4A | |||||||||||||
Mfr: D3V-6G-1C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 6 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V6G1C4K | |||||
Mfr: D3V-11G1M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M3A5K | |||||||||||||
Mfr: D3V-11G5M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 2.4 N | Solder Pin | Chassis Mount | D3V11G5M3A5K | |||||
Mfr: D3V-6G5M-2A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 6 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V6G5M2A4K | |||||
Mfr: D2AW-EL073H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NO Roller leaf lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2AW-EL073HR D2AWEL073HR | ||||
Mfr: D3V-16G2-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | Bulk | D3V16G21C5 | ||||
Mfr: D3V-6-1D64-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V61D64K | |||||||||||||
Mfr: D3V-65M-3C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V65M3C4 | |||||||||||||
Mfr: SS-5GL13-3D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Solder Pin | PCB Mount | SS5GL133D | ||||||||||||
Mfr: V-15G6-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 1.2 N | Screw | Chassis Mount | IP40 | V-15G6-1B5-KBYOMI V15G61B5K V15G61B5KBYOMI | ||||
Mfr: D2AW-R1-ER063MP TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2AW-R | Ultra Subminiature Basic Switch | SPST-NO | ON - OFF | Lever | 5 VDC to 14 VDC | 2 N | Wire Lead | PCB Mount | IP67 | D2AWR1ER063MP | |||||
Mfr: D3V-161-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1613C25 |