Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHB1R | |||||
Mfr: D3V-16G4M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V16G4M3A5K | |||||
Mfr: D3V-16G6M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V16G6M2A5K | |||||
Mfr: D3V-6G4M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Simulated Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V6G4M2C24K | |||||
Mfr: D3V-6G5M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V6G5M1C24K | |||||
Mfr: V-16G-1C24(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Plunger | 16 A | 250 VAC | 8 VDC | 100 gf | Quick Connect | Chassis Mount | IP40 | V16G1C24R | ||||
Mfr: V-16G25-1C26-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | 16 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V16G251C26KR | |||||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 200 gf | Solder Lug | Chassis Mount | IP67 | D2VW011 | ||||
Mfr: SS-01GL2-F TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.16 N | Solder Lug | Chassis Mount | IP40 | SS01GL2F | |||
Not Available Online | V | SPST | OFF - (ON) | Lever | 10 A | 250 VAC | 100 gf | Solder Pin | Chassis Mount | V1023A4 | |||||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V103A5 | ||||
Not Available Online | VX | VX012A3 | |||||||||||||||
Not Available Online | D3DC | Miniature | SPST | ON - (OFF) | Plunger | 100 mA | 30 VDC | 1 N | Connector | Chassis Mount | IP00 | D3DC2W | |||||
Not Available Online | D3DC | Door Switch | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1 N | Connector | Chassis Mount | IP00 | D3DC3NW | |||||
Mfr: V-15G2K-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | General Purpose | SPDT | Lever | 15 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | 644736 V15G2K1C25K | |||||
Mfr: D3V-11G4M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G4M1C24K | |||||
Mfr: D2F-01FL30 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 30VDC 0.3N SPDT, Sim Roller lvr | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FL30 | ||||
Mfr: D3V-6G3K-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 6A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V6G3K1C23 | |||||||||||||
Mfr: V-103-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1031C25 | |||
Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V1511A6 | |||||
Not Available Online | V | Miniature | SPST | Roller Lever | 10 A | 250 VAC | 250 VDC | 2.35 N | Quick Connect | Chassis Mount | IP40 | V1053C5 | |||||
Mfr: V-106-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1061C24 | |||
Mfr: V-153-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NO Lng Hin Lvr QC 15A 1.96N | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1533C25 | |||
Not Available Online | V | Miniature | SPDT | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 2.45 N | Quick Connect | Chassis Mount | IP40 | V1541C6 | |||||
Mfr: V-155-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT Hinge Rllr Lvr QC 15A 3.92N | Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 4.71 N | Quick Connect | Chassis Mount | IP40 | V1551C26 |