Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VX | VX53C23 | |||||||||||||||
Mfr: D3V-11G4-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G41C24K | |||||
Mfr: D3V-013-3C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V0133C23 | |||||||||||||
Mfr: D3V-21G2M-1C4A-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V21G2M1C4AK | |||||||||||||
Mfr: D3V-21G3-1C4A-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 250 VAC | 125 gf | Quick Connect | Chassis Mount | IP40 | D3V21G31C4AK | ||||
Mfr: D3V-21G4-1C4A-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 21 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V21G41C4AK | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 100 gf | Quick Connect | Chassis Mount | IP40 | V101C24 | ||||
Mfr: V-102-1C24-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1021C24TBYOMI | ||||||||||||||
Mfr: V-10-3C24-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | SPST | Plunger | 10 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V103C24T | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | D2F01D3 | |||||
Mfr: V-16-2C6(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V162C25LR V162C6R | |||
Mfr: V-16G-1E6-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 400 gf | Solder Lug | Chassis Mount | IP40 | V16G1E6KR | |||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.77 N | Solder Lug | Chassis Mount | IP67 | D2SW01H | ||||
Mfr: D2HW-C242MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Detection Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HW-C242MRBYOMR D2HWC242MRBYOBI | |||
Mfr: D2SW-01L3H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Auto Switch | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SW01L3H | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V-16-61C5-R V-166-1C5(R) V1661C5 | ||||
Mfr: D2FS-F-N-A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Pin Plunger - PCB Terms Rght-angled | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | ON - (OFF) | Plunger | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFNA | ||||
Mfr: V-101-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1011C24 | |||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Lug | Chassis Mount | IP40 | V1513A6 | ||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1523A5 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Lug | Chassis Mount | IP40 | V1531A6 | ||||
Mfr: V-154-1A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Detection Switches | Not Available Online | V | Miniature | SPDT | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1541A5T V-154-1A5-TBYOMI V1541A5TBYOMI | ||||
Not Available Online | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 2 N | Connector | Chassis Mount | IP00 | D3D113 | |||||
Mfr: D2AW-A002D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PCB 12VDC wo/posts SPST-NC Pin Plunger | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 1 N | Solder Pin | PCB Mount | IP67 | D2AW-A002DR D2AWA002DR | ||||
Mfr: D2AW-ER002D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PCB 12VDC W/post Lft SPST-NC Pin Plunger | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 1 N | Solder Lug | PCB Mount | IP67 | D2AW-ER002DR D2AWER002DR |