Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-11G5M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G5M1C24K | |||||
Mfr: D2HW-C261H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Leaf Lever SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2HWC261HBYOMR | |||
Mfr: D2HW-C273M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C273MBYOMR D2HWC273M D2HWC273MBYOBI | |||
Mfr: VX-012-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches .1A Switch Basic SPDT .187QC | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | VX0121A3 | |||
Mfr: SS-5GL13-2 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL132 SS-5GL13-2BYOMI SS5GL132BYOMI | ||||
Mfr: V-102-1E4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | V | Miniature | SPDT | Lever | 10 A | 250 VAC | 8 VDC | Solder Lug | Chassis Mount | IP40 | V1021E4 V-102-1E4-K-BY-OMI V-102-1E4-KBYOMI V1021E4KNC V1021E4KBYOMI | |||||
Not Available Online | V | General Purpose | SPDT | Lever | 10 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | V-105-1B5BYOMI V1051B5 V1051B5BYOMI | |||||
Mfr: V-10G4-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V10G43C25K | |||
Mfr: D3V-01-1C22 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D3V011C22 | |||
Mfr: D3V-11G-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V11G2C25K | |||
Mfr: D3V-16G-2C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G2C5K | |||
Mfr: D3V-11G6M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G6M2C24K | |||||
Mfr: D3V-16G-1E5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | SPDT | ON - (OFF) | Plunger, Pin | 16 A | 250 VAC | 30 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | D3V16G1E5K | ||||
Mfr: D3V-16G1M-2C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V16G1M2C5K | |||||
Mfr: D2F-01FL3-D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2F01FL3D | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | D2FL2D | |||||
Mfr: SS-10GL111 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 10.1 A | 250 VAC | 0.39 N | Solder Lug | Chassis Mount | IP40 | SS10GL111 | ||||
Mfr: SS-3GL111P TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS-P | Subminiature | SPDT | Lever | 3 A | 125 VAC | 30 VDC | 0.5 N | Solder Lug | Chassis Mount | IP40 | SS-3GL111PBYOMZ SS3GL111PBYOMZ | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V101A5 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V1061A5 | ||||
Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller | 15 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | V1541C5 | |||||||
Mfr: V-15G1-1C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 400 gf | Quick Connect | Chassis Mount | IP40 | V15G11C26K V-15G1-1C26-KBYOMI V15G11C26KBYOMI | ||||
Mfr: V-15G2-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 1.2 N | Screw | Chassis Mount | IP40 | 383764 V15G21B5K | ||||
Mfr: V-15G3-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | IP40 | V15G31C5K | ||||
Mfr: V-15G6-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V15G61C5K |