Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-6G-3C3-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V6G3C3K | |||
Mfr: V-10-1C4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | Heat Resistant | SPDT | ON - (OFF), OFF - (ON) | Plunger | 21 A | 250 VAC | 100 gf | Quick Connect | V101C4TBYOMI | ||||||
Mfr: D3V-01-2C22 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D3V012C22 | ||||
Mfr: D3V-01-3C22 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPST-NO | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | D3V013C22 | ||||
Mfr: D3V-115-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V1151A5 | |||||||||||||
Mfr: D2VW-5L1-1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge Lever Solder Term 5A | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Solder Lug | Chassis Mount | IP67 | Tray | D2VW5L11 | ||
Mfr: D3V-164-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V1641C4 | |||||
Mfr: V-16-1C6(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V161C6R | |||
Mfr: D3V-11G6M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V11G6M1A4K | |||||
Mfr: D2HW-C213MRS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Automotive Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWC213MRSBYOMR | |||
Mfr: D2HW-A231DL TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Pin | PCB Mount | IP67 | D2HWA231DLBYOMR | |||
Mfr: V-161-1C6(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 3.92 N | Quick Connect | Chassis Mount | IP40 | V1611C6R | |||
Mfr: V-15G4-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT Sim Rllr Lvr QC 15A 0.98N | Not Available Online | V | General Purpose | SPDT | Simulated Roller Lever | 15 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V15G41C24K | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2FFL3D | |||||
Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS3GLPB SS-3GLPBBYOMZ OMRSS3GLPB SS3GLPBBYOMZ | ||||
Mfr: D3V-111-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | PCB Mount | IP40 | D3V1111C5BYOMI | |||
Mfr: D2VW-5L1-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches REPLACED BY D2VW-5L1-1MS | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW5L11M | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FA | ||||
Not Available Online | V | Miniature | SPST | Simulated Roller Lever | 10 A | 250 VAC | 250 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1042A5 | |||||
Mfr: SS-5FL111-3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Sldr Term 250VAC 3A 0.54N | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 0.54 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5FL1113 | |||
Mfr: D3V-014-2A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | SPST-NC | Lever | 100 mA | 125 VAC | 0.49 N | Solder Terminal | PCB Mount | IP40 | D3V0142A3BYOMI | ||||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | D3M01K3 | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Screw | Chassis Mount | IP40 | V151B5 | ||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | D3M01L1 | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2F01FD |