Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-11G4-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G42C25K | |||||||||||||
Mfr: D3V-11G5-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V11G51A4K | |||||
Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 200 gf | Quick Connect | V1642C5 V-164-2C5BYOMI V1642C5BYOMI | ||||||||
Not Available Online | V | SPST | OFF - (ON) | Roller | 16 A | 250 VAC | 200 gf | Solder Pin | V1643A5 V-164-3A5BYOMI V1643A5BYOMI | ||||||||
Not Available Online | SSG | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 1.5 N | Solder Pin | PCB Mount | SSG-5PBYOMZ SSG5P SSG5PBYOMZ | |||||||
Mfr: D3V-16G5-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | D3V16G51C25 | |||||
Mfr: D3V-6G114-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V6G1141C24K | |||||||||||||
Mfr: D3V-6G4-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V6G41C24 | |||||||||||||
Mfr: D3V-112-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1121C24 | |||
Mfr: D3V-166-1A4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | Solder Terminal | Chassis Mount | IP40 | D3V1661A4 | ||||
Not Available Online | VX | VX543A3 | |||||||||||||||
Mfr: D3V-6G-1C25-K-13 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | 651574 D3V6G1C25K13NCD3V6G1C25K13 D3V6G1C25K13 | ||||
Mfr: V-16G2-1C5-K (R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G21C5KR V16G21C5K(R)BYOMI V-16G2-1C5-K-(R)-BY-OMI V16G21C5KRBYOMI | ||||
Mfr: D3V-11G3M-2A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Solder Pin | Chassis Mount | D3V11G3M2A4K | |||||
Mfr: D3V-11G6K-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V11G6K1C25K | |||||||||||||
Mfr: D3V-164M-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V164M1A5 | |||||||||||||
Mfr: D3V-6G-3C24-K-3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V6G3C24K3 | |||||||||||||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.77 N | Solder Pin | PCB Mount | IP67 | D2SW01D | |||||
Mfr: D3V-165-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Detection Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | D3V1651A5 | |||
Mfr: V-15G2K-1C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | General Purpose | SPDT | Lever | 15 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | 644737 V15G2K1C26K | |||||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | D2SW3L3H | ||||
Mfr: D2FD-2L1-1H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Solder Hinge Lever 2A Silver Alloy SPDT | Not Available Online | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 0.65 N | Solder Lug | Chassis Mount | IP6X | D2FD-2L1-1HBYOMI D2FD2L11H D2FD2L11HBYOMI | |||
Mfr: D2FD-2L1-1T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PCB Hinge Lever 2A Silver Alloy SPDT | Not Available Online | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 0.65 N | Solder Pin | PCB Mount | IP6X | D2FD-2L1-1TBYOMI D2FD2L11T D2FD2L11TBYOMI | |||
Mfr: D2VW-01L3-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Auto Switch | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW01L33MS | ||||
Mfr: D2FS-F-N-A1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Pin Plunger - PCB Terms Left-angled | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | ON - (OFF) | Plunger | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFNA1 |