Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HW-BR211DR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches HINGE LEVER PCB | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | PCB Mount | IP67 | D2HWBR211DRBYOMR | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Pin | Chassis Mount | IP40 | V-15-1A6BYOMI V151A6 V151A6BYOMI | ||||
Mfr: V-10G2-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | 383649 V10G21A5K | ||||
Mfr: D3V-11G5M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 2.4 N | Solder Pin | Chassis Mount | D3V11G5M2A5K | |||||
Mfr: D2HW-BL273ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL273MLBYOMR D2HWBL273MLBYOMR D2HWBL273MLBYOBI | |||
Mfr: D2HW-C232M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWC232M D2HW-C232MBYOMR D2HWC232M | |||
Mfr: D3V-11-2A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Plunger | 11 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V112A5 | |||||
Mfr: D3V-11-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V111C25 | |||||||||||||
Mfr: VX-014-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | VX0141C23 | |||
Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.98 N | Solder Terminal | Chassis Mount | IP40 | D3V62A4 | ||||
Mfr: D3V-11G-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V11G3A5K | |||||
Mfr: D3V-16G1-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 2.9 mm Mt Hole SPDT 1.96N Term #187 | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V16G11C25K | |||||
Mfr: D3V-16G1M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V16G1M2A5K | |||||
Mfr: D3V-16G2M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V16G2M3C25K | |||||
Mfr: D3V-16G3-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G33C25K | |||||
Mfr: D3V-16G51-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V16G511C25K | |||||||||||||
Mfr: D3V-16G5M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2.4 N | Solder Pin | Chassis Mount | D3V16G5M3A5K | |||||
Mfr: D3V-6G1M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V6G1M3C24K | |||||
Mfr: D3V-6G2M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V6G2M3C24K | |||||
Mfr: D3V-6G3M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 6 A | 250 VAC | 250 VDC | 3.4 N | Quick Connect | Chassis Mount | D3V6G3M2C24K | |||||
Mfr: D3V-6G3M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 6 A | 250 VAC | 250 VDC | 3.4 N | Quick Connect | Chassis Mount | D3V6G3M3C24K | |||||
Mfr: D3V-6G4M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V6G4M1A4K | |||||
Mfr: D3V-6G4M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V6G4M1C24K | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2F01L2 | |||||
Mfr: D2F-01L3-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches ULTRA MINIATURE | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2F01L3T |