Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-164K-1C5-K-H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V164K1C5KH | |||||||||||||
Mfr: D3V-6G4-3C3-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 6 A | 250 VAC | 250 VDC | 0.3 N | Quick Connect | Chassis Mount | D3V6G43C3TK | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V1511A5 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.45 N | Quick Connect | Chassis Mount | IP40 | V1561C6 | ||||
Not Available Online | V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Solder Pin | V-163-3A5BYOMI V1633A5 V1633A5BYOMI | ||||||||
Not Available Online | D2GW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 10 mA | 13.5 VDC | 1.2 N | Solder Pin | PCB Mount | IP67 | Tray | D2GWA02DBYOMR | ||||
Mfr: V-15G-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | ON - (OFF) | Plunger | 15 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | V15G3A5K V-15G-3A5-KBYOMI V15G3A5KBYOMI | ||||
Mfr: V-101-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N | Not Available Online | V | Miniature | SPDT | Lever | 10 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1011C25 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1511C5 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1521C5 | ||||
Mfr: D3V-21G2-1C4A-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 21 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V21G21C4AK | |||
Mfr: D3V-163-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Terminal | Chassis Mount | IP40 | D3V1631A5K | |||
Mfr: D2F-01L(UL/CSA) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches ULTRA MINIATURE | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2F01LULCSA | ||||
Mfr: V-106-1A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1061A5TBYOMI | ||||||||||||||
Mfr: V-162-3C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1623C26BYOMI | ||||||||||||||
Not Available Online | D3M | Miniature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.5 N | Quick Connect | Chassis Mount | D3M01 | ||||||
Mfr: D3V-11G1M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M2C24K | |||||||||||||
Mfr: D3V-11G5M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G5M2C24K | |||||
Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL23 | |||||
Mfr: V-163-2C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1632C25BYOMI | ||||||||||||||
Mfr: D3V-014-3C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPST-NO | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V0143C23 | ||||
Mfr: V-15G5-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | V15G53C25KBYOMI V-15G5-3C25-KBYOMI V15G53C25KBYOMI | ||||
Not Available Online | VX | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | VX53C22 | |||||
Mfr: D3V-6-2D64-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V62D64K | |||||||||||||
Mfr: V-15534-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | Solder Lug | Chassis Mount | IP40 | V155341A5K |