Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Reel | D3SHA1L1 | |||||
Mfr: V1031C24T TTI: V-103-1C24-T Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 3.4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1031C24T | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | PCB Mount | IP40 | Bulk | V1521A5 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Each | V1531C5 | |||
0In Stock | D3C | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP00 | Bulk | D3C2220 | ||||
Mfr: V16G3C26 TTI: V-16G-3C26 Aratas Availability: 0In StockBasic / Snap Action Switches 16A 250VAC Pin Plunger | 0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | Bulk | V16G3C26 | ||
Mfr: VX0151A3 TTI: VX-015-1A3 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0151A3 | ||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Each | SS5FD | ||||
Mfr: D2A1110BYOMZ TTI: D2A-1110 Aratas Availability: 0In StockBasic / Snap Action Switches Non-shorting 0.98N SUBMINI BASIC SWITCH | 0In Stock | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 250 VAC | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP00 | Bulk | D2A-1110BYOMZ D2A1110BYOMZ | ||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GLF | ||||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.77 N | Quick Connect | Chassis Mount | IP67 | Each | D2SW01HS | |||
Mfr: D2VW5L2A1M TTI: D2VW-5L2A-1M Aratas Availability: 0In StockBasic / Snap Action Switches Short Hinge Roller With Leadwires 5A | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L2A1M | ||
Mfr: D2HWC241HSBYOMR TTI: D2HW-C241HS Aratas Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | Chassis Mount | IP67 | Each | D2HWC241HSBYOMR | ||
Mfr: D2FD01L11TBYOMI TTI: D2FD-01L1-1T Aratas Availability: 0In StockBasic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT | 0In Stock | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.65 N | Solder Pin | PCB Mount | IP6X | Each | D2FD01L11TBYOMI | ||
Mfr: D2GWSC6L3MBYOMR TTI: D2GW-SC6L3M Aratas Availability: 0In StockBasic / Snap Action Switches SWITCH BASIC | 0In Stock | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | Each | D2GWSC6L3MBYOMR | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1551C6 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1551C5 | |||
Mfr: D2SW01L1MS TTI: D2SW-01L1MS Aratas Availability: 0In StockBasic / Snap Action Switches Hinge lever 60gf 0.1A Lead wires | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1MS | ||
0In Stock | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.6 N | Solder Lug | PCB Mount | IP40 | Bulk | D2MQ1L | ||||
Mfr: D2HWBR201M TTI: D2HW-BR201M Aratas Availability: 0In StockBasic / Snap Action Switches PIN PLUNGER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2HW-BR201MBYOMR D2HWBR201M D2HWBR201MBYOBI | ||
0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX531A3 | ||||
Mfr: D2SW01L2TS TTI: D2SW-01L2TS Aratas Availability: 0In StockBasic / Snap Action Switches Hinge rllr levr 60gf 0.1A #110 QC tabs | 0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Each | D2SW01L2TS | ||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | V1561A5 | |||
0In Stock | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP40 | Bulk | D2MQ4L1 | ||||
Mfr: V1051C24 TTI: V-105-1C24 Aratas Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Each | V1051C24 |