Aratas - Basic / Snap Action Switches
3,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HWBL283M TTI: D2HW-BL283M Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL283MBYOMR D2HWBL283MBYOMR D2HWBL283MBYOBI | ||
Mfr: D2HWBR202MR TTI: D2HW-BR202MR Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR202MRBYOMR D2HWBR202MR D2HWBR202MRBYOBI | ||
Mfr: D2HWBR273ML TTI: D2HW-BR273ML Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BR273MLBYOMR D2HWBR273ML D2HWBR273MLBYOBI | ||
Mfr: D2HWBL272ML TTI: D2HW-BL272ML Aratas Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Each | D2HW-BL272MLBYOMR D2HWBL272ML D2HWBL272MLBYOBI | ||
Mfr: D2HWBR243ML TTI: D2HW-BR243ML Aratas Availability: 0In StockBasic / Snap Action Switches Miniature Basic Switch | 0In Stock | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWBR243ML D2HW-BR243MLBYOMR D2HWBR243MLBYOBI | ||
Mfr: D2FSFLNT TTI: D2FS-FL-N-T Aratas Availability: 0In StockBasic / Snap Action Switches Hinge Lever - PCB Terms Self-clinching | 0In Stock | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FSFLNT | |||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - OFF | Plunger | 5 A | 250 VAC | 1.47 N | Solder Terminal | PCB Mount | IP40 | Tray | D2F5 | ||||
0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Each | D2HWC202MRSBYOMR | |||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FFLA | ||||
Mfr: D3V1621A4 TTI: D3V-162-1A4 Aratas Availability: 0In StockBasic / Snap Action Switches Snap Action Switch | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Solder Terminal | Chassis Mount | IP40 | Bulk | D3V1621A4 | ||
0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Each | SS5GL3 | ||||
0In Stock | V | Miniature | SPST-NO | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 2.3 N | Quick Connect | Chassis Mount | IP40 | Bulk | V153C6K | |||
0In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX51A3 | ||||
Mfr: D2VW51MSCHN TTI: D2VW-5-1MS Aratas Availability: 0In StockBasic / Snap Action Switches PIN PLUNGER W/ LEADS | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW51MS | ||
0In Stock | D3C | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP00 | Bulk | D3C1220 | ||||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2SW3MS | |||
Mfr: D2VW5L1B1HSCHN TTI: D2VW-5L1B-1HS Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L1B1HS | ||
0In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FL | ||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Each | V151C25 | |||
0In Stock | SS | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | Each | SS01GLD | |||||
Mfr: D3V161C25K TTI: D3V-16-1C25-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | Each | D3V161C25K | ||||
Mfr: D3V1621C25K TTI: D3V-162-1C25-K Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1621C25K | ||
0In Stock | D3DC | Miniature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3DC3N | ||||
0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V161C5 | |||
0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.1 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GLE |