G9TB - Aratas - Industrial Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G9TB-K1ATW-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P Weld Term high capacity | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI | ||||
Mfr: G9TB-K1ATH-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P M8 secure scrw high cap | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATH-E G9TBK1ATHEDC12BYOMI | ||||
Mfr: G9TB-U1ATH-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Single coil 1P M8 secure scrw high cap | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 120 A | Screw | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-U1ATH-E G9TBU1ATHEDC12BYOMI | ||||
Mfr: G9TB-U1ATW-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Single coil 1P Weld Term high capacity | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 53.3 Ohms | 225 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-U1ATW-E G9TBU1ATWEDC12BYOMI |