Wire Connectors - Aptiv (formerly Delphi) - EV Charging Cables
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Aptiv | AC Charging Cable | 20 A | 400 VAC | Charging System | |||||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 8 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 20 A | 240 VAC | Charging System | |||||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | |||||||||||||||
0In Stock | Aptiv | 32 A | CHARGE COUPLER T2 | |||||||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 6 A | 240 VAC | Charge Mode 2 | |||||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 20 A | 240 VAC | ||||||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 14 A | 240 VAC | Charge Mode 2 | |||||||||||||||||
0In Stock | Aptiv | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | |||||||||||||||
0In Stock | Aptiv | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 5 m | 32 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 7 m | 32 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 7 m | 20 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 5 m | 32 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 5 m | 20 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 5 m | 20 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 5 m | 32 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | Aptiv | AC Charging Cable | 7 m | 20 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 |