Aptiv - EV Charging Cables
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AC Charging Cable | 20 A | 240 VAC | Charging System | ||||||||||||||||||
Not Available Online | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
Not Available Online | AC Charging Cable | 6 A | 240 VAC | Charge Mode 2 | ||||||||||||||||||
0In Stock | 32 A | CHARGE COUPLER T2 | ||||||||||||||||||||
Not Available Online | AC Charging Cable | 20 A | 240 VAC | |||||||||||||||||||
Not Available Online | AC Charging Cable | 16 A | 240 VAC | 33502596 | ||||||||||||||||||
Not Available Online | AC Charging Cable | 32 A | 240 VAC | 5 Position | - 40 C | + 50 C | Charge Mode 3 | |||||||||||||||
Not Available Online | AC Charging Cable | 20 A | 400 VAC | Charging System | ||||||||||||||||||
Not Available Online | AC Charging Cable | 8 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
Not Available Online | AC Charging Cable | 14 A | 240 VAC | Charge Mode 2 | ||||||||||||||||||
Not Available Online | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
Not Available Online | AC Charging Cable | 20 A | 240 VAC | Charging System | ||||||||||||||||||
Not Available Online | AC Charging Cable | 32 A | 400 VAC | 7 Position | - 40 C | + 50 C | Charging System | |||||||||||||||
Not Available Online | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 32 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 20 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 7 m | 20 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 20 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 7 m | 32 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 32 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 32 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 7 m | 20 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | ||||||||||||||||
Not Available Online | AC Charging Cable | 40 A | 240 VAC | Charging System |