• Accelerometers

Amphenol Wilcoxon - Accelerometers

3 Results
3 Results
Filtered By:SensorsMotion & Position Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Sensor Type
Sensing Axis
Acceleration
Sensitivity
Output Type
Interface Type
Resolution
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: LVEP100-TO5
TTI: Not Assigned
Amphenol Wilcoxon
Availability:

0In Stock

Accelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
25 g
50 mV/g
5.5 V
3 V
PCB Mount
TO5-4
Datasheet
Mfr: HA101
TTI: Not Assigned
Amphenol Wilcoxon
Availability:

0In Stock

Accelerometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
250 g
20 mV/g
Analog
- 50 C
+ 120 C
Chassis Mount
Datasheet
Mfr: LVEP050-TO5
TTI: Not Assigned
Amphenol Wilcoxon
Availability:

Not Available Online

Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams

Not Available Online

Call
or
View Details
Call to Verify
25 g
50 mV/g
5.5 V
3 V
PCB Mount
TO5-4