Amphenol Wilcoxon - Power Supplies - DIN Rail Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | 3.8 A | ||||||||||||||
0In Stock | 24 VDC | 1.3 A | ||||||||||||||
Not Available Online | 1-Phase / Single Phase | 85 VAC to 264 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 1 A | Industrial | 114.5 mm (4.508 in) | 22.5 mm (0.886 in) | 99 mm (3.898 in) | iT0xx | ||||||
Not Available Online | 1-Phase / Single Phase | 96 W | 85 VAC to 264 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 4 A | Industrial | 114.5 mm (4.508 in) | 67.5 mm (2.657 in) | 99 mm (3.898 in) | Intelligent Transmitter | |||||
Not Available Online | 1-Phase / Single Phase | 85 VAC to 264 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 2 A | Industrial | 114.5 mm (4.508 in) | 45 mm (1.772 in) | 99 mm (3.898 in) | iT0xx |