Amphenol Wilcoxon - Signal Conditioning
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Amphenol Wilcoxon Availability: 0In StockSignal Conditioning | 0In Stock | Signal Conditioning | |||||||||||||||
TTI: Not Assigned Amphenol Wilcoxon Availability: Not Available OnlineSignal Conditioning Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 100 mV/g accelerometer sensitivity, true RMS, velocity output, 2 ips full scale, 10- | Not Available Online | Signal Conditioning | |||||||||||||||
0In Stock | Signal Conditioning | Vibration Transmitter | 200 Hz to 20 kHz | 11 VDC to 32 VDC | Screw | - 40 C | + 70 C | iT30X | |||||||||
0In Stock | Signal Conditioning | Transmitter Modules | 200 Hz to 20 kHz | 11 VDC to 32 VDC | Screw | - 40 C | + 70 C | iT30X | |||||||||
Not Available Online | Signal Conditioning | - 40 C | + 70 C | iT150 | |||||||||||||
0In Stock | Signal Conditioning | Accelerometers | 1 Hz to 10 kHz | 12 V to 24 V | 100 kOhms | Connector | - 20 C | + 80 C | |||||||||
TTI: Not Assigned Amphenol Wilcoxon Availability: 0In StockSignal Conditioning | 0In Stock | Signal Conditioning | Vibration Transmitters | 20 kHz | 200 mHz to 20 kHz | 32 V | 10 Hz to 25 kHz | 50 Ohms | - 40 C | + 70 C | |||||||
TTI: Not Assigned Amphenol Wilcoxon Availability: 0In StockSignal Conditioning Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 500 mV/g accelerometer sensitivity, true RMS, velocity output, 1 ips full scale, 1-1 | 0In Stock | Signal Conditioning | |||||||||||||||
TTI: Not Assigned Amphenol Wilcoxon Availability: 0In StockSignal Conditioning Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 10 mV/g accelerometer sensitivity, peak-to-peak equivalent, acceleration output, 5 g | 0In Stock | Signal Conditioning | - 40 C | + 70 C | |||||||||||||
TTI: Not Assigned Amphenol Wilcoxon Availability: 0In StockSignal Conditioning Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 100 mV/g accelerometer sensitivity, peak-to-peak equivalent, acceleration output, 20 | 0In Stock | Signal Conditioning | |||||||||||||||
TTI: Not Assigned Amphenol Wilcoxon Availability: Not Available OnlineSignal Conditioning Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 100 mV/g accelerometer sensitivity, true RMS, velocity output, 1 ips full scale, 10- | Not Available Online | Signal Conditioning | iT150 | Bulk |