Heavymate Q - Amphenol Tuchel - Heavy Duty Power Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C14610A00750012 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Male insert 7 pole | 0In Stock | Heavymate Q | Connectors | 10 A | 7 Position + PE | Crimp | 400 V | A3 | Male | Polycarbonate (PC) | Gold | Brass | 26 AWG | 14 AWG | IP20 | Bulk | Heavymate | ||||||
Mfr: C14610B00750012 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Female insert 7 pole | 0In Stock | Heavymate Q | Connectors | 10 A | 7 Position + PE | Crimp | 400 V | A3 | Female | Polycarbonate (PC) | Gold, Silver | Brass | 26 AWG | 14 AWG | IP20 | Bulk | Heavymate | ||||||
Mfr: C14610B00550012 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Female insert 5 pole | 0In Stock | Heavymate Q | Connectors | 16 A | 5 Position + PE | Crimp | 400 V | A3 | Female | Polycarbonate (PC) | Gold, Silver | Brass | 20 AWG | 12 AWG | IP20 | Bulk | Heavymate | ||||||
Mfr: C14610A00550012 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Male insert 5 pole | 0In Stock | Heavymate Q | Connectors | 16 A | 5 Position + PE | Crimp | 400 V | A3 | Male | Polycarbonate (PC) | Gold | Brass | 20 AWG | 12 AWG | IP20 | Bulk | Heavymate |