Heavymate EE - Amphenol Tuchel - Heavy Duty Power Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C146-10A018-500-10 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Pin Insert 18 Way Heavy Mate | 0In Stock | Heavymate EE | Connectors | 16 A | 18 Position | Crimp | 500 V | E10 | Silver | IP20 | Bulk | Heavymate | C146 10A018 500 10 | |||||||||||
Mfr: C146-10A046-500-10 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Pin Insert 46 Way Heavy Mate | 0In Stock | Heavymate EE | Connectors | 16 A | 46 Position + PE | Crimp | 500 V | E24 | Male | Polycarbonate (PC) | Silver | Brass | 26 AWG | 12 AWG | IP20 | Bulk | Heavymate | C146 10A046 500 10 |