Thermal Conductivity - Amphenol SGX Sensortech - Air Quality Sensors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | Measuring Range - Min | Measuring Range - Max | Accuracy | Output Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Output Voltage | Mounting Style | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Catalytic | Ammonia | 0 % | 100 % | Analog | 2.99 V | 3.01 V | - 40 C | + 55 C | Through Hole | Thermal Conductivity | |||||
0In Stock | Thermal Conductivity | Light Gases (H2, He), CO2, CH4 | 0 % | 100 % | Analog | 4.24 V | 4.26 V | - 40 C | + 55 C | Through Hole | Thermal Conductivity | |||||
0In Stock | Thermal Conductivity | Light Gases (H2, He), CO2, CH4 | 0 % | 100 % | Analog | 2 V | 3.45 V | Wire Leads | Thermal Conductivity | |||||||
0In Stock | Thermal Conductivity | Light Gases (H2, He), CO2, CH4 | 0 % | 100 % | Analog | 3 V | 4.25 V | - 40 C | + 55 C | Through Hole | Thermal Conductivity | |||||
Not Available Online | Gas Sensor | Hydrogen (H) | 2.9 V | 3.1 V | - 40 C | + 125 C | SMD/SMT | Thermal Conductivity | ||||||||
Mfr: TC-1326-AS TTI: Not Assigned Amphenol SGX Sensortech Availability: Not Available OnlineAir Quality Sensors | Not Available Online | Gas Sensor | Hydrogen (H) | 2.9 V | 3.1 V | - 40 C | + 125 C | SMD/SMT | Thermal Conductivity |