X-Lok - Amphenol LTW - LED Panel Mount Indicators
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Viewing Angle | Operating Temperature Range | Product | Illumination Color | Mounting Hole Size | Mounting Style | Termination Style | Lens Color/Style | LED Size | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Luminous Intensity | Lens Shape | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L08-01RBAS-MR7001 TTI: L08-01RBAS-MR7001 Amphenol LTW Availability: 70In StockLED Panel Mount Indicators RED,METAL DC 4V | 70In Stock | 30 deg | Red | 8.2 mm | Panel | Wire | 5 mm | 2.2 V | Round | X-Lok | Kit | |||||||||
Mfr: L08-01GAAS-PR7001 TTI: L08-01GAAS-PR7001 Amphenol LTW Availability: 40In StockLED Panel Mount Indicators GREEN,PLASTIC DC 4V | 40In Stock | X-Lok | Bulk | |||||||||||||||||
Mfr: L08-01GBAS-MR7001 TTI: L08-01GBAS-MR7001 Amphenol LTW Availability: 7In StockLED Panel Mount Indicators GREEN METAL DC 4V | 7In Stock | 15 deg | Green | 8.2 mm | Panel | Wire | 5 mm | 30 mA | 4 V | Round | X-Lok | Kit | ||||||||
Mfr: L08-01RAAS-PR7001 TTI: L08-01RAAS-PR7001 Amphenol LTW Availability: 0In StockLED Panel Mount Indicators RED,PLASTIC DC 4V | 0In Stock | Red | 8.2 mm | Panel | Wire | 3 mm | 4 V | Round | X-Lok | Bulk |