M5 - Amphenol LTW - Circular Metric Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M5-04PFFP-SF7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M Series Sensor Connector, M5, Metal, 1A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 | 0In Stock | Circular Metric Connectors | 4 Contact | M5 | Through Hole | N Coded | 4 A | IPX7 | Connectors | Straight | M5 | ||||
Mfr: SM5S-04PFFP-SF7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M5 Metric Circular Connector, Stainless, Shielded, 1A, 04 pins, Female Connector, Female Contact, Hexagonal, M7*0.75, Screw Thread, PCB 180, Receptacle, Front Fastened, IP67 Unmated | 0In Stock | Circular Metric Connectors | 4 Contact | M5 | Solder | 1 A | 60 V | IP67 | Circular Metric Connectors | Metric Connector | M5 |