Amphenol FCI - FFC & FPC Connectors
2,150 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFV28R-1STE1HLF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 28 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free | 0In Stock | Board Mount | 28 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV32R-2STBE1HLF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 32 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 0In Stock | Board Mount | 32 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV5R-1STBE1HLF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 5 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen and Lead Free, Gold Flash | 0In Stock | Board Mount | 5 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | - 55 C | + 105 C | Reel | ||||
Mfr: SFV8R-2STBE1HLF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 8 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 0In Stock | Board Mount | 8 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: 65801-033LF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 4 Positions, 2.54mm (.100in) Pitch. | 0In Stock | Connectors | 4 Position | 2.54 mm | Crimp | Vertical | Gold | 2 A | Clincher | - 65 C | + 105 C | Tray | ||||
Mfr: HFW9S-2STE1HLF TTI: Not Assigned Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 9 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | 0In Stock | 9 Position | 1 mm | SMD/SMT | Vertical | Tin | 1 A | - 55 C | + 105 C | Reel | ||||||
Mfr: SFW11S-2STE1LF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 11 Position, Top Entry Surface Mount, ZIF . | 0In Stock | Board Mount | 11 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | |||
Mfr: 10161735-V36201BLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineFFC & FPC Connectors FlexLock 2.54mm, Vertical Through Hole, Receptacle, USCAR-T2V2 Flex-to-Board Connector, 36 Position, Top Latch, Tin (preplated), B code | Not Available Online | Receptacles | 36 Position | 2.54 mm | Solder Pin | Vertical | Top Contact | Tin | 2 A | 10161735 | - 40 C | + 105 C | Tray | |||
Mfr: SFW4R-1STAE1LF TTI: Not Assigned Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | 0In Stock | Connectors | 4 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 1 A | SFW-R | - 55 C | + 105 C | Reel | |||
Mfr: 10051922-1610ELF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 16 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | 0In Stock | Connectors | 16 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | VLL | - 55 C | + 85 C | Reel | |||
Mfr: SFW8R-1STE1HLF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 8 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-Free and Lead Free. | 0In Stock | 8 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | SFW-R | - 55 C | + 105 C | Reel | ||||
Mfr: HFW16S-2STE1HLF TTI: Not Assigned Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 16 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | 0In Stock | Board Mount | 16 Position | 1 mm | SMD/SMT | Vertical | Tin | 1 A | - 55 C | + 105 C | Reel | |||||
Mfr: 10051922-1410EHLF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type. | 0In Stock | Connectors | 14 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | VLL | - 55 C | + 85 C | Reel | |||
Mfr: 10051922-1810EHLF TTI: Not Assigned Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 18 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type. | 0In Stock | Connectors | 18 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | VLL | - 55 C | + 85 C | Reel | |||
Mfr: 95735-115LF TTI: 95735-115LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors Clincher™ Flex Connectors, Vertical Header, Single row, 15 Positions, 2.54mm (0.100in) Pitch | 0In Stock | Headers | 15 Position | 2.54 mm | Through Hole | Vertical | Gold | 2 A | Clincher | - 65 C | + 130 C | Each | ||||
Mfr: HFW14R-1STAE1H1LF TTI: HFW14R-1STAE1H1LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 14 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals Halogen-free. | 0In Stock | 14 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 1 A | HFW-R | - 55 C | + 105 C | Reel | ||||
Mfr: SFV34R-2STBE1HLF TTI: SFV34R-2STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 34 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 0In Stock | Board Mount | 34 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | - 55 C | + 105 C | Reel | ||||
Mfr: SFW20R-3STE1LF TTI: SFW20R-3STE1LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 20 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | 0In Stock | Board Mount | 20 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | - 55 C | + 105 C | Reel | ||||
Mfr: 65801-108LF TTI: 65801-108LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch. | 0In Stock | Connectors | 8 Position | 2.54 mm | Crimp | Vertical | Tin | 2 A | Clincher | - 65 C | + 105 C | Tray | ||||
Mfr: 66226-057LF TTI: 66226-057LF Amphenol FCI Availability: Not Available OnlineFFC & FPC Connectors Clincher™ Flex Connectors, Pin Assembly, Single row, 25 Positions, 2.54mm (.100in) Pitch. | Not Available Online | Connectors | 25 Position | 2.54 mm | Crimp | Vertical | Gold | 2 A | Clincher | - 65 C | + 105 C | Tray | ||||
Mfr: 10161735-V301011LF TTI: 10161735-V301011LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors FLEXLOCK | 0In Stock | Tray | ||||||||||||||
Mfr: 62684-5521N0ALF TTI: 62684-5521N0ALF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, OPU Series, 55 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | 0In Stock | Board Mount | 55 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | OPU | - 55 C | + 85 C | Reel | |||
Mfr: 10158557-R301111LF TTI: 10158557-R301111LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors FLEXLOCK | 0In Stock | Reel | ||||||||||||||
Mfr: 65801-023LF TTI: 65801-023LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 23 Positions, 2.54mm (.100in) Pitch. | 0In Stock | Connectors | 23 Position | 2.54 mm | Crimp | Vertical | Tin | 2 A | Clincher | - 65 C | + 105 C | Tray | ||||
Mfr: 10164520-R180001LF TTI: 10164520-R180001LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors FLEXLOCK | 0In Stock | Receptacles | 18 Position | 3.2 mm | Solder Pin | Right Angle | Tin | 3 A | - 40 C | + 105 C | Tray |