Amphenol FCI - EV Charging Cables
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU10176672-CAAACLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineEV Charging Cables Type 6 Charging Gun, FLRY-B, 30A, 2P5S,1m | Not Available Online | EV Vehicle Gun | 1 m | 30 A | 120 V | 7 Position | - 20 C | + 90 C | IP56 | Type 6 | |||||||||||
Mfr: AU10176671-BBAGDLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineEV Charging Cables Type 6 Charging Inlet, FLRY-B, 60A-GEN-without NTC -P 0.2m | Not Available Online | Charging Inlet | 0.2 m | 60 A | 120 V | 7 Position | - 20 C | + 90 C | IP56 | Type 6 | No Connector | ||||||||||
Mfr: AU10176671-BCAGDLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineEV Charging Cables Type 6 Charging Inlet, FLRY-B, 100A-GEN-without NTC, 0.2m | Not Available Online | Charging Inlet | 0.2 m | 100 A | 120 V | 7 Position | - 20 C | + 90 C | IP56 | Type 6 | No Connector |