Amphenol FCI - Board to Board & Mezzanine Connectors
5,552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 61083-101400LF TTI: 61083-101400LF Amphenol FCI Availability: 250In StockBoard to Board & Mezzanine Connectors BERGSTAK 2X50 HDR | 250In Stock | Plugs | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | ||||
Mfr: 66953-025LF TTI: 66953-025LF Amphenol FCI Availability: 18In Stock900 On Order Expected 17-Dec-26 Board to Board & Mezzanine Connectors PCB CONNECTOR 50P | 18In Stock900 On Order Expected 17-Dec-26 | Headers | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.25 kV | - 65 C | + 125 C | Gold | Copper Alloy | Polyester | Dubox | Tube | |||||
Mfr: 95157-440LF TTI: 95157-440LF Amphenol FCI Availability: 3,870In StockBoard to Board & Mezzanine Connectors CONNECTR BERGSTIK II | 3,870In Stock | Headers | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Tin | Phosphor Bronze | Thermoplastic (TP) | Bulk | ||||||
Mfr: 87024-620LF TTI: 87024-620LF Amphenol FCI Availability: 84In StockBoard to Board & Mezzanine Connectors 2X20P RECPT | 84In Stock | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A | 800 V | - 55 C | + 130 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Tube | ||||||
Mfr: 61083-084409LF TTI: 61083-084409LF Amphenol FCI Availability: 205In StockBoard to Board & Mezzanine Connectors 0.8MM B TO B PLUG | 205In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 8 mm, 12 mm, 16 mm | 800 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | ||||
Mfr: 61082-081502LF TTI: 61082-081502LF Amphenol FCI Availability: 11,200In Stock104,800 On Order Expected Board to Board & Mezzanine Connectors BRGSTK0.8 RECEPTACLE | 11,200In Stock104,800 On Order Expected | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 3.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | ||||
Mfr: 87606-310LF TTI: 87606-310LF Amphenol FCI Availability: 8,556In StockBoard to Board & Mezzanine Connectors DUBOX 20P PCB MNT 2R THRU MOUNT | 8,556In Stock | Receptacles | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | |||||
Mfr: 75915-306LF TTI: 75915-306LF Amphenol FCI Availability: 798In StockBoard to Board & Mezzanine Connectors 6P VRT SR RECEPT .76 GOLD | 798In Stock | Receptacles | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | BergStik | Tube | |||||
Mfr: 91601-308LF TTI: 91601-308LF Amphenol FCI Availability: 435In StockBoard to Board & Mezzanine Connectors 8P SR VERT CARD CON GOLD | 435In Stock | Receptacles | 8 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Tube | ||||||
Mfr: 95278-101-16LF TTI: 95278-101-16LF Amphenol FCI Availability: 425In StockBoard to Board & Mezzanine Connectors 16P DR VRT UNSHD HDR 10.8MM LENGTH | 425In Stock | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Bulk | ||||||
Mfr: 61082-082502LF TTI: 61082-082502LF Amphenol FCI Availability: 22,500In StockBoard to Board & Mezzanine Connectors BRGSTK0.8 RECEPTACLE | 22,500In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 800 mA | 100 V | - 40 C | + 125 C | Gold | Nickel Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | ||||||||
Mfr: 95278-101A16LF TTI: 95278-101A16LF Amphenol FCI Availability: 300In StockBoard to Board & Mezzanine Connectors 2X8P UNSHRD HDR 30 microinch gold | 300In Stock | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | ||||||
Mfr: 95278-101A04LF TTI: 95278-101A04LF Amphenol FCI Availability: 600In StockBoard to Board & Mezzanine Connectors 2X2P UNSHRD HDR 30 microinch gold | 600In Stock | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | ||||||
Mfr: 75915-312LF TTI: 75915-312LF Amphenol FCI Availability: 1,045In StockBoard to Board & Mezzanine Connectors 12P VRT SR RECEPT .76 GOLD | 1,045In Stock | Receptacles | 12 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | BergStik | Tube | |||||
Mfr: 66953-005LF TTI: 66953-005LF Amphenol FCI Availability: 874In StockBoard to Board & Mezzanine Connectors VERT CARD 30AU D/R | 874In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.25 kV | - 65 C | + 125 C | Gold | Copper Alloy | Polyester | Dubox | Tube | |||||
Mfr: 10162581-3134109LF TTI: 10162581-3134109LF Amphenol FCI Availability: 1,600In StockBoard to Board & Mezzanine Connectors Conan Lite receptacle, 9 position | 1,600In Stock | Receptacles | 9 Position | 1 mm (0.039 in) | Solder | Straight | 1 A | 100 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 8 Gbps | Reel | |||||
Mfr: 61083-121402LF TTI: 61083-121402LF Amphenol FCI Availability: 1,950In StockBoard to Board & Mezzanine Connectors 120P PLUG W/POLARIZATION | 1,950In Stock | Plugs | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | ||||
Mfr: 95278-101-10LF TTI: 95278-101-10LF Amphenol FCI Availability: 200In StockBoard to Board & Mezzanine Connectors 10P DR VRT UNSHD HDR 10.8MM LENGTH | 200In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Each | ||||||
Mfr: 95278-801A10LF TTI: 95278-801A10LF Amphenol FCI Availability: 600In StockBoard to Board & Mezzanine Connectors 10P DR VRT UNSHD HDR 10.8MM LENGTH | 600In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | ||||||
Mfr: 10162582-1134109LF TTI: 10162582-1134109LF Amphenol FCI Availability: 1,600In StockBoard to Board & Mezzanine Connectors Conan Lite header, 9 position | 1,600In Stock | Headers | 9 Position | 1 mm (0.039 in) | Solder | Straight | 1 A | 100 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 8 Gbps | Reel | |||||
Mfr: 76342-313LF TTI: 76342-313LF Amphenol FCI Availability: 2,703In StockBoard to Board & Mezzanine Connectors 26P VRT DR RECEPT .76 GOLD | 2,703In Stock | Receptacles | 26 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Dubox | Tube | |||||
Mfr: 10159561-A00441RLF TTI: 10159561-A00441RLF Amphenol FCI Availability: 160In StockBoard to Board & Mezzanine Connectors Power | 160In Stock | PowerStak Board-to-Board Connectors | 10 Position | 0.8 mm (0.031 in) | Solder | Straight | 20 A | 100 VDC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 95278-101-20LF TTI: 95278-101-20LF Amphenol FCI Availability: 600In StockBoard to Board & Mezzanine Connectors 20P DR VRT UNSHD HDR 10.8MM LENGTH | 600In Stock | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Bulk | ||||||
Mfr: 95278-101-50LF TTI: 95278-101-50LF Amphenol FCI Availability: 200In StockBoard to Board & Mezzanine Connectors 50P DR VRT UNSHD HDR 10.8MM LENGTH | 200In Stock | Headers | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Bulk | ||||||
Mfr: 95278-101-04LF TTI: 95278-101-04LF Amphenol FCI Availability: 800In StockBoard to Board & Mezzanine Connectors 4P DR VRT UNSHD HDR 10.8MM LENGTH | 800In Stock | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Bulk |