IP67 - Amphenol CONEC - Modular Connectors / Ethernet Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,593In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Each | ||||
1,135In Stock1,580 On Order Expected 20-Jan-27 | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Each | |||||
3,091In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | IP67 | Each | ||||||
3In Stock90 On Order Expected 20-Jan-27 | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | Black | User Selectable | IP67 | Each | |||||
0In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Kit |