Amphenol CONEC - Modular Connectors / Ethernet Connectors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,593In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Each | ||||
672In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | Each | ||||||
3,091In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | IP67 | Each | ||||||
1,191In Stock | Couplers | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Cable Mount | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | Each | |||||||||
1,135In Stock1,580 On Order Expected 20-Jan-27 | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Each | |||||
1,420In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Nickel | User Selectable | Each | |||||
1,133In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Panel Mount | Straight | IP67 | 1 A | 100 V | - 40 C | + 85 C | Each | ||||||||
698In Stock500 On Order Expected 13-Jan-27 | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | Each | ||||||
78In Stock | Connectors | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | Solder | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | Each | |||||
461In Stock | Couplers | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Cable Mount | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | Each | |||||||||
119In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Panel Mount | IP67 | 1 A | 100 V | - 40 C | + 85 C | Kit | |||||||||
10In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | Each | ||||||||
984In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Nickel | User Selectable | Each | ||||||
490In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | Each | ||||||
3In Stock90 On Order Expected 20-Jan-27 | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 V | - 40 C | + 85 C | Black | User Selectable | IP67 | Each | |||||
872In Stock | Accessories | Cap | RJ45 | Unshielded | Panel Mount | Straight | IP67 | - 40 C | + 85 C | Black | RJ45-IP67 | Each | ||||||||||||
567In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | Each | ||||||
90In Stock | Accessories | Cap | Jack (Female) | RJ45 | Panel Mount | IP67 | 1.2 A | Black | RJ45-IP67 | Each | ||||||||||||||
10In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Panel Mount | IP67 | 1 A | 100 V | - 40 C | + 85 C | Each | |||||||||
277In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Metal | User Selectable | Each | ||||||
400In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | Each | |||||
1,000In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IP67 | 1.2 A | 100 VDC | Metal | User Selectable | Each | ||||||||
84In Stock | Couplers | Circular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | Panel Mount | Straight | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Metal | User Selectable | Each | ||||||
0In Stock | Connectors | Circular | Plug (Male) | RJ45 | 1x1 | 8P8C | Shielded | Cat 5e | In-Line | Straight | IDC | IP67 | 1.2 A | 100 VDC | - 40 C | + 85 C | Black | User Selectable | IP67 | Kit | ||||
707In Stock2,000 On Order Expected | Accessories | Cap | RJ45 | Threaded | IP67 | - 40 C | + 85 C | Red | Each |
- 1
- 2