Amphenol Aorora - Board to Board & Mezzanine Connectors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: B3221B7L1112A0E100 Amphenol Aorora Availability: 7,000In Stock8,500 On Order Expected 18-Nov-26 Board to Board & Mezzanine Connectors BTB ConnP0.50mm H8.4mm Plug 100P W/MYLAR | 7,000In Stock8,500 On Order Expected 18-Nov-26 | Plugs | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | ||||||
TTI: B3291B7L1112A0E100 Amphenol Aorora Availability: 27,300In StockBoard to Board & Mezzanine Connectors BTB ConnP0.50mm H5mm Socket 100P W/MYLAR | 27,300In Stock | Receptacles | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | ||||||
Mfr: B04R3J1B1AA1301110 TTI: B04R3J1B1AA1301110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to Board Connector, Pitch 0.50mm, Housing Height 14.9mm, Vertical orientation, Socket, 30 Positions, With MYLAR | 0In Stock | Receptacle | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | ||||||
Mfr: B04P3J1B1AA1601110 TTI: B04P3J1B1AA1601110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 19.13 mm | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||||
Mfr: B3261B7L111220E100 TTI: B3261B7L111220E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOATING BTB | 0In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 15 mm | 500 mA, 5 A | 50 V | 16 Gb/s | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | FloatCombo | Reel | ||
Mfr: B06P3G1B1AA1601110 TTI: B06P3G1B1AA1601110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||||||
Mfr: B3221B7L111240E100 TTI: B3221B7L111240E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Floating BTB Connector, P=0.50mm, H=8.4mm, Vertical, Plug, 40P | 0In Stock | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: B3291B7L111220E100 TTI: B3291B7L111220E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOATING BTB | 0In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | 16 Gb/s | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | FloatCombo | Reel | |||
Mfr: B04R3J1B1AA1601110 TTI: B04R3J1B1AA1601110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||||||
Mfr: B3261B7L111260E100 TTI: B3261B7L111260E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 13.4 mm | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||||
Mfr: B04R3J1B1AA1801110 TTI: B04R3J1B1AA1801110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Floating BTB Connector, P=0.50mm, H=14.9mm, Vertical, Socket, 80P | 0In Stock | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: B07P3K1B1AA1301110 TTI: B07P3K1B1AA1301110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to Board Connector, Pitch 0.50mm, Height 14.13mm, Vertical orientation, Plug, 30 Positions, With MYLAR | 0In Stock | Plug | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | ||||||
Mfr: B04P3J1B1AA1B01110 TTI: B04P3J1B1AA1B01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Floating Connector, P=0.50mm, H=19.13mm, Vertical, Plug, 120P | 0In Stock | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||||||
Mfr: B3241B7L111220E100 TTI: B3241B7L111220E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOATING BTB | 0In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 8 mm | 500 mA, 5 A | 50 V | 16 Gb/s | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | FloatCombo | Reel | ||
Mfr: 103R012BB100 TTI: 103R012BB100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO BTB RECP | 0In Stock | Receptacles | 12 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | Reel | ||||||
TTI: B3241B7L111260E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors BTB ConnP0.50mm H6.4mm Plug 60P W/MYLAR | 0In Stock | Plugs | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | ||||||
Mfr: B06P3G1B1AA1A01110 TTI: B06P3G1B1AA1A01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 9.13mm Vert Plug 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 20 mm | 500 mA, 5 A | 50 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gb/s | FloatCombo | Reel | ||
Mfr: B04P3J1B1AA1A01110 TTI: B04P3J1B1AA1A01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 19.13mm Vert Plug 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 30 mm | 500 mA, 5 A | 50 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gb/s | FloatCombo | Reel | ||
Mfr: 103R006BB100 TTI: 103R006BB100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO BTB RECP | 0In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | Reel | ||||||
Mfr: B3441B7L1112A0E100 TTI: B3441B7L1112A0E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 11.4mm Vert Plug 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 13 mm | 500 mA, 5 A | 50 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gb/s | FloatCombo | Reel | ||
Mfr: B04R3J1B1AA1A01110 TTI: B04R3J1B1AA1A01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 14.9mm Vert Socket 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 30 mm | 500 mA, 5 A | 50 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gb/s | FloatCombo | Reel | ||
TTI: B4061B7L111280E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors B406-1B7L1-11280-E10 0-E100-Floating Plug | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 50 V | 2.5 Gbps | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 2.5 Gbps | Reel | ||||
TTI: B4061B7L111290E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors B406-1B7L1-11290-E10 0-E100-Floating Plug | 0In Stock | Headers | 90 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 50 V | 2.5 Gbps | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 2.5 Gbps | Reel | ||||
TTI: B4061B7L111260E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors B406-1B7L1-11260-E10 0-E100-Floating Plug | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 50 V | 2.5 Gbps | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 2.5 Gbps | Reel | ||||
Mfr: 101P014FB110 TTI: 101P014FB110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Micro BTB Conn Vert, Plug, 14P | 0In Stock | Headers | 14 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 1 mm | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 101 | Reel |