Amphenol Anytek - General Purpose Relays
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Low Profile | 5 VDC | SPST | 720 mOhms | 10.5 mm | ||||||||||||||||
0In Stock | Power Relays | Low Profile | 12 VDC | SPST | 720 mOhms | 10.5 mm | ||||||||||||||||
0In Stock | Power Relays | Miniature | 12 VDC | SPST | 10 A | 400 mOhms | 30 mA | |||||||||||||||
0In Stock | Power Relays | Miniature | 24 VDC | SPST | 10 A | 400 mOhms | 30 mA | |||||||||||||||
0In Stock | Power Relays | Low Profile | 24 VDC | SPST | 720 mOhms | 10.5 mm | ||||||||||||||||
0In Stock | Power Relays | Cube | 24 VDC | SPDT | 15 A | Solder Pin | Through Hole | Non-Latching | 400 mOhms | 30 mA | Silver Alloy | 19 mm | 15 mm | |||||||||
0In Stock | Power Relays | Miniature | 12 VDC | SPST | 10 A | Solder Pin | Through Hole | 400 mOhms | 30 mA | Silver | 18.2 mm | 10 mm | 14.2 mm | |||||||||
Mfr: AHQSS105DM2FA0G TTI: Not Assigned Amphenol Anytek Availability: 0In StockGeneral Purpose Relays 5VDC, RT II Wash Tight SPST One Pole One Form A Relay | 0In Stock | Power Relays | Miniature | 5 V | SPST | 16 A | Solder Pin | Through Hole | 400 mOhms | 71.4 mA | Silver | 18.2 mm | 10 mm | 14.9 mm | ||||||||
0In Stock | Power Relays | Low Profile | 24 VDC | SPST | 720 mOhms | 10.5 mm | ||||||||||||||||
0In Stock | Power Relays | Cube | 12 VDC | SPST | 15 A | Solder Pin | Through Hole | Non-Latching | 400 mOhms | 30 mA | Silver Alloy | 19 mm | 15.4 mm | 15 mm | ||||||||
Mfr: AHQSH112DM2F00G TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | Miniature | 12 VDC | SPST | 12 A | 400 mOhms | 30 mA | ||||||||||||||
0In Stock | Power Relays | Miniature | 5 VDC | SPST | 10 A | 400 mOhms | 30 mA | |||||||||||||||
Mfr: AWHSH112DM00G TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | Cube | 12 VDC | SPST | 15 A | 400 mOhms | 30 mA | 19 mm | 15 mm | ||||||||||||
Mfr: AWHSH105D00G TTI: Not Assigned Amphenol Anytek Availability: 0In StockGeneral Purpose Relays RT III Wash Tight 5VDC, SPDT Relay | 0In Stock | Power Relays | 5 VDC | SPDT | 15 A | Solder Pin | Through Hole | 240 VAC, 110 VDC | Non-Latching | 70 Ohms | 71.4 mA | Silver | 19 mm | 15 mm | 15 mm | |||||||
0In Stock | Power Relays | Miniature | 15 VDC | SPST | 10 A | 400 mOhms | 30 mA | |||||||||||||||
0In Stock | Power Relays | Miniature | 24 VDC | SPST | 10 A | 400 mOhms | 30 mA | |||||||||||||||
0In Stock | Power Relays | Cube | 24 VDC | SPST | 15 A | 400 mOhms | 30 mA | 19 mm | 15 mm | |||||||||||||
0In Stock | Power Relays | Low Profile | 6 VDC | SPST | 720 mOhms | 10.5 mm | ||||||||||||||||
Mfr: AKE109D00G TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | Low Profile | 9 VDC | SPST | 720 mOhms | 10.5 mm | |||||||||||||||
Mfr: AKE105D00G TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | Low Profile | 5 VDC | SPST | 720 mOhms | 10.5 mm | |||||||||||||||
Mfr: AKE112DMN00G TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | Low Profile | 12 VDC | SPST | 720 mOhms | 10.5 mm | |||||||||||||||
Mfr: AKE112D00G TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | Low Profile | 12 VDC | SPST | 720 mOhms | 10.5 mm |