OQ3.5 Vertical - Amphenol Anytek - Pluggable Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 2 Position | 3.5 mm | Screw | Solder | Through Hole | 10 A | 300 V | Black | OQ3.5 Vertical | Reel | |||||||
0In Stock | Headers | 3 Position | 3.5 mm | Screw | Solder | Through Hole | 10 A | 300 V | Black | OQ3.5 Vertical | Reel | |||||||
0In Stock | Headers | 4 Position | 3.5 mm | Screw | Solder | Through Hole | 10 A | 300 V | Black | OQ3.5 Vertical | Reel | |||||||
0In Stock | Headers | 8 Position | 3.5 mm | Screw | Solder | Through Hole | 10 A | 300 V | Black | OQ3.5 Vertical | Reel | |||||||
0In Stock | Headers | 6 Position | 3.5 mm | Screw | Solder | Through Hole | 10 A | 300 V | Black | OQ3.5 Vertical | Reel | |||||||
0In Stock | Headers | 5 Position | 3.5 mm | Screw | Solder | Through Hole | 10 A | 300 V | Black | OQ3.5 Vertical |