RL - Amphenol Advanced Sensors - NTC Thermistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL1009-5820-97-S53 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM 10% Epox | 0In Stock | RL | 3972 K | 10 kOhms | 2.5 mW | 8.8 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | |||||
Mfr: RL4504-3.28-59-S54 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 4.7A 5ohm | Not Available Online | RL | 3096 K | 5 Ohms | 15 mW | 10 % | Off-Board | Wire Lead | - 50 C | + 175 C | Disc | 14 mm | 38 mm | 14 mm | 3.56 mm | ||||
Mfr: RL1009-5820-97-S64 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM 10% Epox | 0In Stock | RL | 3972 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 4.32 mm | ||||
Mfr: RL2004-582-97-S41 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 1K OHM 10% EPOX | 0In Stock | RL | 3972 K | 10 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.3 mm | ||||
Mfr: RL3504-31.2-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 50 OHM 10% Radial Disc | Not Available Online | RL | 3468 K | 50 Ohms | 7.5 mW | 2 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 9.4 mm | 38 mm | 9.4 mm | 3.3 mm | Bulk | |||
Mfr: RL2006-1600-103-S70 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2.78K OHM RADIAL | 0In Stock | RL | 4073 K | 2.752 kOhms | 6.5 mW | 5.56 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.81 mm | ||||
Mfr: RL2006-1600-103-S60 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2.78K OHM RADIAL | 0In Stock | RL | 4073 K | 2.752 kOhms | 6.5 mW | 4.36 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.81 mm | ||||
Mfr: RL3504-31.2-73-S32 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors ICL 50 Ohm 1.1A Max kinked leads | Not Available Online | RL | 3468 K | 50 Ohms | 10 % | PCB Mount | Radial - Kinked Lead | - 50 C | + 150 C | 9.4 mm | 38 mm | 3.3 mm |