Amphenol Advanced Sensors - NTC Thermistors
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DK | 3540 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: SC30F103AN TTI: SC30F103AN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERM SLEEVED CHIP,10K | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: DC95F103ZN TTI: DC95F103ZN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Each | ||||||
0In Stock | DC95 | 3969 K | 2 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Each | |||||||
Mfr: RL2003-62.4-73-D1 TTI: RL2003-62.4-73-D1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 100 Ohm | 0In Stock | RL20 | 3468 K | 100 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 5.6 mm | 5.6 mm | Bulk | ||||||||
Mfr: TK95F103WN TTI: TK95F103WN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C | 0In Stock | TK95 | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: DC95F502VN TTI: DC95F502VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 5KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Each | ||||||
Mfr: SC30F103VN TTI: SC30F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERM SLEEVED CHIP,10K | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: RL0503-1248-73-MS TTI: RL0503-1248-73-MS Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 0In Stock | MS | 2 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: EC95F103WN TTI: EC95F103WN Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C | 0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: NHQ103B375T10 TTI: NHQ103B375T10 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 1206 10k ohm | 0In Stock | NHQ | 3750 K | 10 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
Mfr: JI-103C1R2-L502 TTI: JI-103C1R2-L502 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DBL INSLTD W/STNLS STEEL HOUSG | 0In Stock | JI | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | |||||||||||||
Mfr: MA100GG103C TTI: MA100GG103C Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.15 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 504465 | |||||
0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: NHQM503B415T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 50K Ohm +/-10% 25C | 0In Stock | NHQM | 4150 K | 50 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: TH349J39GSNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 49.12K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF117H00-00D0 | ||||
0In Stock | TK95 | 2000 K | 2 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF191H00-00C0 | |||||
Mfr: TH423J41GGNI-B TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 231.4K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF195H00-00D0 | ||||
Mfr: DC95F103VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: NKA502C1R1C TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Insulated chip & leads, 5KOhm +/-1% @ 25 C | Not Available Online | CR1 | 3977 K | 5 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | ||||
0In Stock | TH | 3434 K | 10.74 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF058H00-00B0 | ||||
Mfr: TH420J34GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 200K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 3450 K | 200 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | ||||
Mfr: EC95G104WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C | 0In Stock | EC95 | 100000 K | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
0In Stock | DC95 | 3969 K | 3 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk |