Amphenol Advanced Sensors - NTC Thermistors
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL0503-5820-97-MS TTI: RL0503582097MS Amphenol Advanced Sensors Availability: 1,925In StockNTC Thermistors NTC THERM EPOXY COATED, 10K | 1,925In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | |||||||
Mfr: RL1005-5744-103-D1 TTI: RL10055744103D1 Amphenol Advanced Sensors Availability: 4,742In StockNTC Thermistors NTC THERM BARE DISC,10K | 4,742In Stock | 4073 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.3 mm | Bulk | |||||||
Mfr: AL03006-58.2K-97-G1 TTI: AL03006582K97G1 Amphenol Advanced Sensors Availability: 1,025In StockNTC Thermistors NTC AXIAL THERM DO-35 100K | 1,025In Stock | 3952 K | 100 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: AL03006-535K-145-G1 TTI: AL03006535K145G1 Amphenol Advanced Sensors Availability: 310In StockNTC Thermistors NTC AXIAL THERM DO-35 1M | 310In Stock | 4661 K | 1 MOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: RL4504-3.28-59-D1 TTI: RL450432859D1 Amphenol Advanced Sensors Availability: 950In StockNTC Thermistors NTC THERM BARE DISC,5 | 950In Stock | 5 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 12.19 mm | Bulk | ||||||||||
Mfr: RL1004-2910-97-D1 TTI: RL1004291097D1 Amphenol Advanced Sensors Availability: 2,557In StockNTC Thermistors NTC THERM BARE DISC,5K | 2,557In Stock | 3972 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.05 mm | Bulk | |||||||
Mfr: RL0503-27.53K-120-MS TTI: RL05032753K120MS Amphenol Advanced Sensors Availability: 207In StockNTC Thermistors NTC THERM EPOXY COATED, 50K | 207In Stock | MS | 50 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | |||||||
Mfr: AL03006-17.53K-98-G1 TTI: AL030061753K98G1 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors NTC AXIAL THERM DO-35 30K | 3,000In Stock | 3974 K | 30 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: RL0503-17.56K-96-MS TTI: RL05031756K96MS Amphenol Advanced Sensors Availability: 189In StockNTC Thermistors NTC THERM EPOXY COATED, 30K | 189In Stock | MS | 30 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | |||||||
Mfr: RL1003-1746-97-D1 TTI: RL1003174697D1 Amphenol Advanced Sensors Availability: 4,412In StockNTC Thermistors NTC THERM BARE DISC,3K | 4,412In Stock | 3965 K | 3 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 2.79 mm | Bulk | |||||||
Mfr: TK95F232WN TTI: TK95F232WN Amphenol Advanced Sensors Availability: 0In Stock500 On Order Expected 03-Mar-27 NTC Thermistors Epoxy Coat 2252 Ohm +/- 0.2C 0-70C | 0In Stock500 On Order Expected 03-Mar-27 | TK95 | 2.252 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | |||||
Mfr: RL2004-582-97-D1 TTI: RL2004-582-97-D1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 1k Ohm | 0In Stock | RL20 | 3972 K | 1 kOhms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 5.6 mm | 5.6 mm | Bulk | |||||||
Mfr: TK95F232VN TTI: TK95F232VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 2252 Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | |||||
Mfr: NHQM103B375T5 TTI: NHQM103B375T5 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 10K Ohm +/-5% 25C | 0In Stock | NHQM | 3750 K | 10 kOhms | 1.5 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | ||||
Mfr: DC95Y103VN TTI: DC95Y103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||
Mfr: JNI103C4R2L251 TTI: JNI103C4R2L251 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM +-2%@25C, 250MM WIRE | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: SC30F103VN-L150 TTI: SC30F103VN-L150 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.032" OD cap, insulated leads 6" (150mm) , 10K 0.1C from 0C-70C | 0In Stock | SC30 XL | 3969 K | 10 kOhms | 30 mW | Free Hanging | Wire Lead | - 40 C | + 105 C | 0.032 in | 6 in | Bulk | |||||||
Mfr: JNI103C4R2L251S TTI: JNI103C4R2L251S Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM +-2%@25C,250MM WIRE | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: DC95Y103VN TTI: EC95Y103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||
Mfr: SC30F103VN-L200 TTI: SC30F103VN-L200 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.032" OD cap, insulated leads7.9" (200mm) , 10K 0.1C from 0C-70C | 0In Stock | SC30 XL | 3969 K | 10 kOhms | 30 mW | Free Hanging | Wire Lead | - 40 C | + 105 C | 0.032 in | 7.9 in | Bulk | |||||||
Mfr: JNI103C4R2L151 TTI: JNI103C4R2L151 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM +-2%@25C, 150MM WIRE | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | 3969 K | 10 kOhms | 270 mW | 0.44 % | Cable Mount | Wire Lead | - 40 C | + 105 C | 0.085 in | 0.4 in | Bulk | ||||||||
Mfr: JNI103C4R2L151S TTI: JNI103C4R2L151S Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM +-2%@25C,150MM WIRE | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: SC30F103VN-L100 TTI: SC30F103VN-L100 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.032" OD cap, insulated leads 4"(100mm), 10K 0.1C from 0C-70C | 0In Stock | SC30 XL | 3969 K | 10 kOhms | 30 mW | Free Hanging | Wire Lead | - 40 C | + 105 C | 0.032 in | 4 in | Bulk | |||||||
Mfr: TK95F103WN TTI: TK95F103WN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C | 0In Stock | TK95 | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk |