Amphenol Advanced Sensors - NTC Thermistors
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTS103C1R2M4L151 TTI: RTS103C1R2M4L151 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M4 LUG,150MM WIRELGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 150 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: AL03006-17.53K-98-G1 TTI: AL03006-17.53K-98-G1 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors Diode +-10% Tolerance | 3,000In Stock | GE | 3974 K | 30 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: RTS103C1R2M35L500 TTI: RTS103C1R2M35L500 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M3.5 LUG,50MM WRELGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 50 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: RTS103C1R2M4L500 TTI: RTS103C1R2M4L500 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M4 LUG,50MM WIRE LGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 50 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RTS103C1R2M6L501 TTI: RTS103C1R2M6L501 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M6 LUG,500MM WIRELGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 500 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: RL0503-17.56K-96-MS TTI: RL0503-17.56K-96-MS Amphenol Advanced Sensors Availability: 189In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 189In Stock | MS | 30 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: MC65F103AN TTI: MC65F103AN Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors TERMIST 10K 25oC | 3,000In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Each | ||||||
Mfr: TK95F103VN TTI: TK95F103VN Amphenol Advanced Sensors Availability: 92In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C | 92In Stock | TK95 | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: TK95G104VN TTI: TK95G104VN Amphenol Advanced Sensors Availability: 174In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 174In Stock | TK95 | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: TG250J34GBNR TTI: TG250J34GBNR Amphenol Advanced Sensors Availability: 500In StockNTC Thermistors NTC Thermistors Chip in Glass 5Kohm | 500In Stock | 3434 K | 5 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Bulk | THMD-0350 | |||||
Mfr: RTS103C1R2M3L500 TTI: RTS103C1R2M3L500 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M3 LUG,50MM WIRE LGTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 50 mm | 7.5 mm | 16 mm | Bulk | |||||
Mfr: JIC-103C1R2-L502 TTI: JIC-103C1R2-L502 Amphenol Advanced Sensors Availability: 100In StockNTC Thermistors DBL INSLTD STAINLS STEEL HOUSG | 100In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | |||||||||||||
Mfr: CTTS-203856-S02 TTI: CTTS-203856-S02 Amphenol Advanced Sensors Availability: 2In StockNTC Thermistors FL Flex Series Low NTC Temp Sensor | 2In Stock | 3936 K | 10 kOhms | 3 % | Off-Board | FFC - Flat Flexible Circuit | - 40 C | + 80 C | 61 mm | 3.2 mm | 1 mm | Bulk | ||||||||
1,805In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: MA100BF103BN TTI: MA100BF103BN Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 0.030" OD Cap 10K Ohm +/-0.1C 37C | 1,000In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | ||||||
Mfr: RL4504-3.28-59-D1 TTI: RL4504-3.28-59-D1 Amphenol Advanced Sensors Availability: 950In StockNTC Thermistors NTC 5 Ohm @ 25C | 950In Stock | RL45 | 5 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 12.19 mm | Bulk | ||||||||||
Mfr: RL1005-5744-103-D1 TTI: RL1005-5744-103-D1 Amphenol Advanced Sensors Availability: 4,742In StockNTC Thermistors DIA .11 10k Ohm | 4,742In Stock | RL10 | 4073 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.3 mm | Bulk | |||||||
Mfr: TK95G503WN TTI: TK95G503WN Amphenol Advanced Sensors Availability: 220In StockNTC Thermistors Epoxy Coat 50K Ohm +/- 0.2C 0-70C | 220In Stock | TK95 | 50 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: TK95G104WN TTI: TK95G104WN Amphenol Advanced Sensors Availability: 250In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C | 250In Stock | TK95 | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
1,500In Stock | DK | 3540 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RL1004-2910-97-D1 TTI: RL1004-2910-97-D1 Amphenol Advanced Sensors Availability: 2,557In StockNTC Thermistors DIA .11 5k Ohm | 2,557In Stock | RL10 | 3972 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.05 mm | Bulk | |||||||
Mfr: NKI100NF103C1R1E TTI: NKI100NF103C1R1E Amphenol Advanced Sensors Availability: 13In StockNTC Thermistors 100nF Noise Immune Capacitor, 1% tol | 13In Stock | NKI | 3977 K | 10 kOhms | 1 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: NKI10NF103C1R1E TTI: NKI10NF103C1R1E Amphenol Advanced Sensors Availability: 25In StockNTC Thermistors 10nF Noise Immune Capacitor, 1% tol | 25In Stock | NKI | 3977 K | 10 kOhms | 1 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: RL0503-55.36K-122-MS TTI: RL05035536K122MS Amphenol Advanced Sensors Availability: 2,300In StockNTC Thermistors NTC THERM EPOXY COATED, 100K | 2,300In Stock | MS | 100 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: RL0503-5820-97-MS TTI: RL0503582097MS Amphenol Advanced Sensors Availability: 1,925In StockNTC Thermistors NTC THERM EPOXY COATED, 10K | 1,925In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk |