Amphenol Advanced Sensors - NTC Thermistors
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF010H006-00A1 DIF065H00-00C0 | |||||
Mfr: TH410J40GBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Reel | DIF015H006-00A1 DIF155H00-00D0 | ||||
Mfr: EC95F302WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 30K Ohm +/- 0.2C 0-70C | 0In Stock | EC95 | 3000 K | 3 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: EC95F502VN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Epoxy Coat 5K Ohm +/- 0.1C 0-70C | Not Available Online | EC95 | 5000 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: BR55PB104K TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA 55mils ADJ LEAD W/STUBEND GLASS COAT | 0In Stock | BR | 100 kOhms | 330 uW | 10 % | Off-Board | Wire Lead | - 80 C | + 300 C | 1.41 mm | 7.9 mm | 1.41 mm | ||||||||
Mfr: BR11KA152M TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA 11mils ADJ LEAD W/STUBEND GLASS COAT | 0In Stock | BR | 1.5 kOhms | 65 uW | 20 % | Off-Board | Wire Lead | - 80 C | + 200 C | 0.28 mm | 7.9 mm | 0.41 mm | Tube | |||||||
Mfr: AB6B2-GC16KA143E/37C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermistor | 0In Stock | AB | 3500 K | 22 kOhms | 0.5 % | Off-Board | Wire Lead | 0 C | + 50 C | 0.55 mm | 1.829 m | 0.55 mm | Bulk | |||||||
Not Available Online | SC30 | 4252 K | 50 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
0In Stock | SC50 | 3 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||||
0In Stock | P60 | 3633 K | 4.7 kOhms | 600 uW | 5 % | PCB Mount | Radial | - 80 C | + 200 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||||
0In Stock | P60 | 3980 K | 100 kOhms | 600 uW | 2 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||||
0In Stock | P60 | 4085 K | 51 kOhms | 600 uW | 15 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | ||||||
Mfr: TH410J42GBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 4014 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Reel | DIF016H001-00A1 DIF156H0000D0 | |||
0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF014H009-00A1 DIF127H00-00D0 | |||||
0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF136H00-00C0 | |||||
Mfr: TH410J40GBNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF162H00-00D0 | ||||
0In Stock | TK95 | 5000 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
0In Stock | TK95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: DC95Y103ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip | 0In Stock | DC95 | 10000 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
0In Stock | NHQ | 4250 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||||
Mfr: RL1007-4364-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D97 Material +-10% Tolerance | 0In Stock | RL10 | 3972 K | 7.5 kOhms | 2.8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.81 mm | Bulk | ||||
Mfr: RL2008-2010-103-SA TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL2008-2010-103-SA | 0In Stock | SA | 4073 K | 3.5 kOhms | 6.5 mW | 1 C | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
Mfr: NHQMM302B410T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 3000 Ohm +/-5% 25C | 0In Stock | NHQMM | 4100 K | 3 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | ||||||
0In Stock | MC65 | 100000 K | 100 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: NHQM203B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2K OHM 10% 0805 | 0In Stock | NHQM | 4000 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel |