NanoRF - Amphenol / SV Microwave - RF Cable Assemblies
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector A Body Style | Connector B Series | Connector B Gender | Connector B Body Style | Cable Length | Impedance | Maximum Frequency | Cable Type | Jacket Color | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NANORF | Socket (Female) | Straight | SMPM | Socket (Female) | Straight | 304.8 mm (12 in) | 50 Ohms | 40 GHz | 0.047 Flexible Coax | Each | ||||
0In Stock | NanoRF | Jack (Female) | Straight | SMA | Jack (Female) | Bulkhead | 304.8 mm (12 in) | 50 Ohms | 18 GHz | 0.047 Flexible Coax | Bulk | ||||
Mfr: 7083-0027-0240 TTI: 7083-0027-0240 Amphenol / SV Microwave Availability: 0In StockRF Cable Assemblies NanoRF F VITA 67.3 Backplane Contact to 2.92mm M 24" ConvergeRF Cable Assembly | 0In Stock | NanoRF | Jack (Female) | Straight | 2.92 mm | Plug (Male) | Straight | 609.6 mm (24 in) | 50 Ohmss | 40 GHz | Each | ||||
0In Stock | NANORF | Socket (Female) | Straight | SMPS | Socket (Female) | Straight | 304.8 mm (12 in) | 50 Ohms | 40 GHz | 0.047 Flexible Coax | Each | ||||
0In Stock | NanoRF | Jack (Female) | Straight | 2.92 mm | Plug (Male) | Straight | 304.8 mm (12 in) | 50 Ohmss | 40 GHz | 0.085 Flexible Coax | Each | ||||
0In Stock | Nano RF | Plug (Male) | Straight | U.FL | Jack (Female) | Right Angle | 152.4 mm (6 in) | 50 Ohms | 6 GHz | 0.047 mm Cable | Bulk | ||||
0In Stock | NanoRF | Plug (Male) | Straight | 2.92 mm | Plug (Male) | Straight | 304.8 mm (12 in) | 50 Ohmss | 40 GHz | 0.047 Flexible Coax | Each | ||||
0In Stock | NanoRF | Jack (Female) | Straight | 2.92 mm | Plug (Male) | Straight | 304.8 mm (12 in) | 50 Ohmss | 40 GHz | 0.047 Flexible Coax | Each |