Amphenol - Board Mount Pressure Sensors
617 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: ELVH-015G-HNNH-CN2A5 Amphenol Availability: 19In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 19In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | No Port | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||
10In Stock | Differential | 25 mbar | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||
TTI: DLHRL02DE1BDCNAV8 Amphenol Availability: 1In StockBoard Mount Pressure Sensors DLHR HI-RES DIGITAL 18 BIT | 1In Stock | Differential | 0 in H2O to 2 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | 3.3 V | Bulk | ||||||
TTI: ELVH-L02D-HRRD-CNAA5 Amphenol Availability: 3In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
10In Stock | Differential | 50 mbar | Digital | SMD/SMT | SPI | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
Mfr: NPA-700B-C02150 TTI: NPA700BC02150 Amphenol Availability: 31In StockBoard Mount Pressure Sensors SENSOR PRES DIFF 15PSI I2C 14S | 31In Stock | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.25 V | 4.75 V | Tube | ||||||
TTI: ELVH-030A-HNNJ-IN2A4 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | No Port | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||
TTI: ELVH-030G-HAND-CNAA5 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-L02D-HRRD-INAA5 Amphenol Availability: 19In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 19In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | - 25 C | + 85 C | 5.5 V | 2.7 V | Bulk | |||||
TTI: ELVH-005D-HNNH-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | No Port | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
20In Stock | Differential | 100 mbar | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | |||||||
TTI: ELVH-015D-HAND-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
20In Stock | Gauge | 0 bar to 1 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | |||||||
TTI: ELVH-L05D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-L04D-HRRD-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 4 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-L10D-HRRD-INAA5 Amphenol Availability: 9In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 9In Stock | Differential | 10 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-015A-HAND-INAB5 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | 14 bit | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | |||||
TTI: ELVH-015G-HAND-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-015G-HAND-INAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-150A-HAND-INAB5 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | 14 bit | DIP-8 | - 25 C | + 85 C | 5.5 V | 2.7 V | Bulk | |||||
20In Stock | Gauge | 0 bar to 500 mbar | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-001D-HRRJ-CN2A4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||
TTI: ELVH-001D-HRRJ-INAA4 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Differential | 1 psi | 0.25 % | Analog | SMD/SMT | 3.3 V | Dual Barbed, Same Side | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-015A-HAND-CNAA5 Amphenol Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk | ||||||
TTI: ELVH-015D-HRNJ-CNSA4 Amphenol Availability: 10In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 10In Stock | Differential | 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Radial Barbed | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | Bulk |