Amphenol - EV Connectors
1,606 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Gender | Number of Positions | Current Rating | Voltage Rating | Mounting Style | Termination Style | Mounting Angle | IP Rating | Color | Housing Material | Minimum Operating Temperature | Maximum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 310663 TTI: PL18X-301-70-2-2A2 Amphenol Availability: 20In StockEV Connectors POWLOK 10MM G2 1POS STR PLUG | 20In Stock | ||||||||||||||||
86In Stock | |||||||||||||||||
70In Stock | 1 Position | 300 A | 1 kVDC | Crimp | IP67 | ||||||||||||
17In Stock | 1 Position | 200 A | 1 kVDC | Panel Mount | Cable | Right Angle | IP67 | - 40 C | + 125 C | ||||||||
93In Stock | 1 Position | 300 A | 1 kVDC | Panel | Busbar | IP67 | |||||||||||
22In Stock | 3 Position | 300 A | 1 kVDC | Cable | Crimp | IP67 | |||||||||||
19In Stock | |||||||||||||||||
Mfr: 282312 TTI: PL28Y-301-50-G15 Amphenol Availability: 27In StockEV Connectors CNCTR-PWLK 1POS 10MM 90DG ASSM | 27In Stock | ||||||||||||||||
9In Stock10 On Order Expected 02-Apr-27 | 1 Position | 400 A | 1 kVDC | Panel Mount | Cable | Right Angle | IP67 | - 40 C | + 125 C | ||||||||
44In Stock | |||||||||||||||||
51In Stock | 1 Position | 5 A | 60 VDC, 1 kVDC | Cable | Quick Connect | Straight | IP69X | ||||||||||
2In Stock | 2 Position | 300 A | 1 kV | Panel Mount | Busbar | Straight | IP67 | - 40 C | + 125 C | ||||||||
Mfr: C40-738986-2AS2 TTI: C40-738986-2AS2 Amphenol Availability: 5In StockEV Connectors 5.7MM EPOWER-LITE 2WAY PLUG, | 5In Stock | 2 Position | 120 A | 600 VAC | Crimp | Straight | IP67 | Thermoplastic (TP) | - 40 C | + 125 C | |||||||
Mfr: 310314 TTI: PL182U-301-70-2-5-B1 Amphenol Availability: 1In StockEV Connectors POWERLOK 10MM G2 2POS STR PLUG | 1In Stock | ||||||||||||||||
27In Stock | |||||||||||||||||
27In Stock | |||||||||||||||||
120In Stock | |||||||||||||||||
31In Stock | |||||||||||||||||
88In Stock | 2 Position | 1 kV | Panel | Straight | IP67 | - 40 C | + 125 C | ||||||||||
Mfr: 282311 TTI: PL28X-301-50-G15 Amphenol Availability: 160In StockEV Connectors CNCTR-PWLK 1POS 10MM 90DG ASSM | 160In Stock | ||||||||||||||||
13In Stock | 1 Position | 200 A | 1 kVDC | Panel Mount | Cable | Right Angle | IP67 | - 40 C | + 125 C | ||||||||
82In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Orange | - 40 C | + 125 C | |||||
10In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Yellow | - 40 C | + 125 C | |||||
24In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Black | - 40 C | + 125 C | |||||
25In Stock | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67 | - 40 C | + 125 C |