Amphenol - EV Connectors
1,606 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Gender | Number of Positions | Current Rating | Voltage Rating | Mounting Style | Termination Style | Mounting Angle | IP Rating | Color | Housing Material | Minimum Operating Temperature | Maximum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155In Stock | 1 Position | 300 A | 1 kVDC | Panel Mount | Crimp | Right Angle | IP67 | - 40 C | + 125 C | PL-500SM-N | ||||||||
Mfr: 300078 TTI: PL082X-300-10M8-2 Amphenol Availability: 2In StockEV Connectors 10MM POWERLOK 2 WAY REC | 2In Stock | 2 Position | 300 A | 1 kV | Panel Mount | Busbar | Straight | IP67 | - 40 C | + 125 C | AC-HA010934 300078 | |||||||
1,119In Stock1,000 On Order Expected 19-Apr-27 | 2 Position | 300 A | 1 kVDC | Panel | Busbar | Straight | IP67 | - 40 C | + 125 C | |||||||||
135In Stock | 2 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67 | - 40 C | + 125 C | |||||||||
320In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Orange | - 40 C | + 125 C | ||||||
82In Stock | Male | 1 Position | 250 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Black | - 40 C | + 125 C | |||||||
108In Stock | Male | 1 Position | 250 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Green | - 40 C | + 125 C | |||||||
170In Stock | 2 Position | 300 A | 1 kVDC | Crimp | IP67 | |||||||||||||
7In Stock233 On Order Expected | 2 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67 | - 40 C | + 125 C | |||||||||
267In Stock444 On Order Expected 06-Apr-27 | 2 Position | 300 A | 1 kVDC | Panel Mount | Crimp | Straight | IP67 | - 40 C | + 125 C | |||||||||
473In Stock | 1 Position | 300 A | 1 kVDC | Cable | Crimp | IP67 | ||||||||||||
122In Stock | 2 Position | 60 A | 1 kVDC | Crimp | IP67 | |||||||||||||
648In Stock | 1 Position | 300 A | 1 kVDC | Cable | Crimp | IP67 | ||||||||||||
480In Stock839 On Order Expected | 2 Position | 300 A | 1 kVDC | Cable | Crimp | IP67 | ||||||||||||
92In Stock | Male | 1 Position | 400 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Yellow | - 40 C | + 125 C | |||||||
45In Stock | 2 Position | 300 A | 1 kVDC | Cable | Crimp | Straight | IP67 | - 40 C | + 125 C | |||||||||
298In Stock940 On Order Expected 11-Dec-26 | 2 Position | 60 A | 1 kVDC | Cable | Crimp | IP67 | ||||||||||||
89In Stock110 On Order Expected 23-Nov-26 | 2 Position | 300 A | 1 kVDC | Panel Mount | Crimp | Straight | IP67 | - 40 C | + 125 C | |||||||||
165In Stock | Male | 1 Position | 400 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Orange | - 40 C | + 125 C | |||||||
401In Stock | Male | 1 Position | 400 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Black | - 40 C | + 125 C | |||||||
103In Stock | Male | 1 Position | 300 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Green | - 40 C | + 125 C | |||||||
255In Stock | 2 Position | 60 A | 1 kVDC | Cable | Crimp | IP67 | ||||||||||||
146In Stock | Male | 1 Position | 250 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Orange | - 40 C | + 125 C | |||||||
137In Stock | Male | 1 Position | 250 A | 60 VDC, 1.5 kVDC | Free Hanging | Cable | Straight | IP67 | Red | - 40 C | + 125 C | |||||||
59In Stock | 1 Position | 300 A | 1 kVDC | Crimp | IP67 |