213 - AIRPAX - Circuit Breakers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator Type | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PP15-2-15.0A-XX-V TTI: PP15-2-15.0A-XX-V AIRPAX Availability: 0In StockCircuit Breakers CIRCUIT BREAKER | 0In Stock | 213 | Thermal Circuit Breakers | Thermal | 15 A | 1 Pole | Push-Pull | - 40 C | + 85 C | Non-Illuminated | Each | |||||
0In Stock | 213 | Thermal Circuit Breakers | Thermal | 500 mA | 1 Pole | Push-Pull | - 40 C | + 85 C | ||||||||
0In Stock | 213 | Thermal Circuit Breakers | Thermal | Push to Reset | ||||||||||||
0In Stock | 213 | Thermal Circuit Breakers | Thermal | 20 A | 1 Pole | Paddle | - 40 C | + 85 C | Non-Illuminated | |||||||
0In Stock | 213 | Thermal Circuit Breakers | Thermal | 5 A | 1 Pole | Push-Pull | - 40 C | + 85 C | ||||||||
0In Stock | 213 | Thermal Circuit Breakers | Thermal | 20 A | 2 Pole | Rocker | - 40 C | + 85 C | Non-Illuminated |