ALANC001G1 - ABRACON - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALANC001G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC001G1-EADT | 0In Stock | Signal Transformers | SMD/SMT | 200 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC001G1 | Reel | |||||||||||
Mfr: ALANC001G2-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC001G2-EADT | 0In Stock | Signal Transformers | SMD/SMT | 180 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC001G1 | Reel |