ALAN310001 - ABRACON - Audio & Signal Transformers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALAN310001-3J61DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 300 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel | |||||||||
Mfr: ALAN310001-3J61JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel | |||||||||||
Mfr: ALAN310001-3J61KT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 125 C | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel | |||||||||||
Mfr: ALAN310001-3J61ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel |