101 - ABRACON - Audio & Signal Transformers

2 Results
2 Results
Filtered By:PowerTransformers
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
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: ALAN-101-T
TTI: ALAN-101-T
ABRACON
Availability:

3,600In Stock

Audio Transformers / Signal Transformers LAN XFRMR 10/100

3,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
- 40 C
+ 85 C
Single
11.43 mm
9.24 mm
5.37 mm
101
Reel
Datasheet
Mfr: ALAN-101
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Audio Transformers / Signal Transformers LAN XFRMR 10/100 1PORT EXT-TEMP

Not Available Online

Call
or
View Details
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kVrms
- 40 C
+ 85 C
Single
11.43 mm
6.73 mm
5.51 mm
101
Tube