ABRACON - Audio & Signal Transformers
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALAN-101-T TTI: ALAN-101-T ABRACON Availability: 3,600In StockAudio Transformers / Signal Transformers LAN XFRMR 10/100 | 3,600In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | - 40 C | + 85 C | Single | 11.43 mm | 9.24 mm | 5.37 mm | 101 | Reel | ||||||||||
Mfr: ALANL100X1-EF10KT TTI: ALANL100X1-EF10KT ABRACON Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 125 C | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | |||||||||||
Mfr: ALAN1100X1-2F30DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 12.8 mm | 6.9 mm | 5.6 mm | ALAN1100X1 | Reel | |||||||||
Mfr: ALANS100X1-2F00DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | ||||||||||
Mfr: ALANS100X1-2F10LT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 55 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 12.7 mm | 8.8 mm | 5.7 mm | 2204 | Tube | |||||||||
Mfr: ALANS100X1-2F30DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||
Mfr: ALANS100X1-2F30LT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 55 C | + 125 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | ||||||||||
Mfr: ALANS100X1-2F82DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | ||||||||||
Mfr: ALAN-1002-T TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | Module | Single | ALAN- | Reel | |||||||||||||||||
Mfr: ALANS100X1-2F10ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 0 C | + 70 C | Dual | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||
Mfr: ALANC002G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G1-EADT | 0In Stock | Signal Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | |||||||||||
Mfr: ALANC002G2- EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G2- EADT | 0In Stock | Signal Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | |||||||||||
Mfr: ALANS100X1-2F30ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | ||||||||||
Mfr: ALANL100X1-EF62DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 500 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | |||||||||
Mfr: ALANL100X1-EF10DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | |||||||||||
Mfr: ALANC010G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC010G1-EADT | 0In Stock | Signal Transformers | SMD/SMT | 120 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC010G1 | Reel | |||||||||||
Mfr: ALAN310001-3J61DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 300 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel | |||||||||
Mfr: ALANS100X1-2F10JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | ||||||||||
Mfr: ALANS10001-4J41DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 14.4 mm | 15.5 mm | 5.7 mm | ALANS100X1 | Reel | |||||||||
Mfr: ALANC001G2-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC001G2-EADT | 0In Stock | Signal Transformers | SMD/SMT | 180 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC001G1 | Reel | |||||||||||
Mfr: ALANC010G2-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC010G2-EADT | 0In Stock | Signal Transformers | SMD/SMT | 120 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC010G1 | Reel | |||||||||||
0In Stock | LAN Transformers | Module | Single | ALAN- | Cut Tape | ||||||||||||||||||
Mfr: ALAN110001-4J41DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | |||||||||
Mfr: ALANS100X1-2F00ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel |