ADCH-S05R5S - ABRACON - Supercapacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCH-S05R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V THT | 0In Stock | 220000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCH-S05R5SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 5.5V THT | 0In Stock | 1 F | 5.5 VDC | Pin | 20 mm (0.787 in) | 18.7 mm (0.736 in) | 5.3 mm | 500000 Cycle | 15 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCH-S05R5SA473WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.047F 5.5V THT | 0In Stock | 47000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 120 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCH-S05R5SA474QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.47F 5.5V THT | 0In Stock | 470000 uF | 5.5 VDC | Pin | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | ||||||
Mfr: ADCH-S05R5SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 5.5V THT | 0In Stock | 1.5 F | 5.5 VDC | Pin | 20 mm (0.787 in) | 18.7 mm (0.736 in) | 5.3 mm | 500000 Cycle | 10 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCH-S05R5SA334ZB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 5.5V THT | 0In Stock | 330000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCH-S05R5SA104XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V THT | 0In Stock | 100000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 50 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk |