ABRACON - Supercapacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCT-E02R7SA407Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 400F 2.7 V THT -10%/+30% | 0In Stock | 400 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA407R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 400F 2.7 V THT 0/+30% | 0In Stock | 400 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA757Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 750F 2.7 V THT -10%/+30% | 0In Stock | 750 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.3 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 100 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA857Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 850F 2.7 V THT -10%/+30% | 0In Stock | 850 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.2 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 110 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SB507Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA307Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 300F 2.7 V THT -10%/+30% | 0In Stock | 300 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 2.2 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 70 C | 60 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA607R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 600F 2.7 V THT 0/+30% | 0In Stock | 600 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.4 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 85 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA757R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 750F 2.7 V THT 0/+30% | 0In Stock | 750 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.3 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 100 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCP-E02R7SA208Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT -10%/+30% | 0In Stock | 2000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.35 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 105 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCN-S03R0SA257M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 250F 2.7V | 0In Stock | 250 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 50000 Cycle | 7.7 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCN-S03R0SA367Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 360F 3V | 0In Stock | 360 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 50000 Cycle | 5.4 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCR-T02R7SA256MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 2.7V TH | 0In Stock | 25 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-T02R7SA705MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 7F 2.7V TH | 0In Stock | 7 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-T02R7SB205MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V TH | 0In Stock | 2 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-T02R7SA605MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 2.7V TH | 0In Stock | 6 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCR-S02R7SA305MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 2.7V TH | 0In Stock | 3 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCR-S02R7SA306MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V TH | 0In Stock | 30 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: AHCR-S04R0SA307Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 300F 4V THT | 0In Stock | 300 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA757Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 750F 4V THT | 0In Stock | 750 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 40 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: ADCR-E02R7SA705MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 7F 2.7V TH | 0In Stock | 7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 50 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCN-S03R0SA257Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 250F 3V | 0In Stock | 250 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 50000 Cycle | 7.7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCN-T02R7SA367Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 360F 3V | 0In Stock | 360 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 50000 Cycle | 5.4 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: ADCS-E02R7SA208Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT -10%/+30% | 0In Stock | 2000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 105 mm | 0.35 mOhms | - 10 %, + 30 % | Supercapacitors | - 40 C | + 65 C | ADCS-E02R7S | Bulk | ||||||||
Mfr: ADCT-E02R7SA507R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% | 0In Stock | 500 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.6 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 70 mm | ADCT-E02R7S | Bulk | |||||||
Mfr: ADCT-E02R7SA857R TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 850F 2.7 V THT 0/+30% | 0In Stock | 850 F | 2.7 VDC | Through Hole | 35 mm (1.378 in) | 500000 Cycle | 1.2 mOhms | 0 %, 30 % | Supercapacitors | - 40 C | + 70 C | 110 mm | ADCT-E02R7S | Bulk |