ABRACON - Supercapacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-X02R7SA306M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 50000 Cycle | 30 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 50000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SB106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 50000 Cycle | 68 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SC106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 50000 Cycle | 68 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCN-S03R0SA127M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 120F 2.7V | 0In Stock | 120 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 50000 Cycle | 10.5 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCR-S03R0SA256MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 3V TH | 0In Stock | 25 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: ADCP-E02R7SA128Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30% | 0In Stock | 1200 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.55 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 75 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCR-S03R0QA256RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30% | 0In Stock | 25 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 16 mm (0.63 in) | 25 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 25 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-X02R7SA126QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 2.7V | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 50000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA106QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 50000 Cycle | 83 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCC-S05R5SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 5.5V THT | 0In Stock | 1 F | Pin | 5 mm (0.197 in) | 20.5 mm (0.807 in) | 500000 Cycle | 15 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.4 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCH-S05R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V THT | 0In Stock | 220000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCM-S05R5SA505RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 5.5V THT | 0In Stock | 5 F | 5.5 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 160 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 27 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCM-S06R0SA505QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 6V THT | 0In Stock | 5 F | 6 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 180 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCR-X02R7SA506Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 50F 2.7V | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 50000 Cycle | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCM-S05R5SA474XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | ADCM-S05R5S | Bulk | ||||||||||||||||||
Mfr: ADCH-S05R5SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 5.5V THT | 0In Stock | 1 F | 5.5 VDC | Pin | 20 mm (0.787 in) | 18.7 mm (0.736 in) | 5.3 mm | 500000 Cycle | 15 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCM-S05R5SA126QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 5.5V THT | 0In Stock | 12 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 90 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 36 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCR-X02R7SA106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 50000 Cycle | 83 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SB105PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 50000 Cycle | 240 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA205PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 50000 Cycle | 180 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA506M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 50F 2.7V | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 50000 Cycle | 24 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCP-E02R7SA208M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT 20% | 0In Stock | 2000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.35 mOhms | 20 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 105 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: ADCN-T02R7SA367M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 360F 2.7V | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 50000 Cycle | 5.4 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA705MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 7F 2.7V | 0In Stock | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 50000 Cycle | 90 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack |