AMCV-SS1812 - ABRACON - Varistors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 1500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.5 kA | 7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 125VDC 150.0 [135.0165.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 95 VAC | 125 VDC | 150 V | 260 V | 800 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 150VDC 180.0 [162.0198.0] at 1mA 10Vclamp 500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 115 VAC | 150 VDC | 180 V | 325 V | 500 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 2 kA | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 2 kA | 2.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 12.7 VAC | 18 VDC | 25 V | 45 V | 2 kA | 1.3 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 1500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 1.5 kA | 1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 2 kA | 3 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 9VDC 14.0 [12.016.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 800 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 12.7 VAC | 18 VDC | 25 V | 45 V | 800 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 26VDC 35.0 [31.038.0] at 1mA 10Vclamp 1400A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18.4 VAC | 26 VDC | 35 V | 60 V | 1.4 kA | 1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 600 A | 1.1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 3000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 3 kA | 7.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 1.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 500 A | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 2 kA | 3 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 2 kA | 3.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 75VDC 94.0 [85.0103.0] at 1mA 10Vclamp 500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 55 VAC | 75 VDC | 94 V | 160 V | 500 A | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 2 kA | 5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 500 A | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 1500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.5 kA | 7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 800 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 800 A | 1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 42VDC 53.0 [48.058.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 32 VAC | 42 VDC | 53 V | 100 V | 600 A | 1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 600 A | 1.1 J | - 55 C | + 125 C | Reel |
- 1
- 2