AMCV-SS0603 - ABRACON - Varistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 14VDC 19.0[16.0 22.0 ] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 19 V | 40 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 22VDC 30.0[26.0 34.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 15.6 VAC | 22 VDC | 30 V | 50 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 80A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 80 A | 0.08 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0[54.0 67.0] at 1mA 10Vclamp 60A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 60 A | 0.08 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 60VDC 76.0[69.0 83.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100[90.0 110.0] at 1mA 10Vclamp 20A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 20 A | 0.03 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 100A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 100 A | 0.1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0[73.0 91.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 9VDC 14.0[11.0 16.0] at 1mA 10Vclamp 100A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 100 A | 0.1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0[61.0 75.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120[108.0 132.0] at 1mA 10Vclamp 20A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 20 A | 0.03 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 100A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 25 V | 45 V | 100 A | 0.1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 120A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 25 V | 45 V | 120 A | 0.1 J | - 55 C | + 125 C | Reel |