ABRACON - Varistors
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 100A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 540 V | 100 A | 0.36 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 300A | 0In Stock | AMCV-SH1206 | Varistors | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 360 V | 300 A | 0.9 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 100A | 0In Stock | AMCV-SH1206 | Varistors | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 650 V | 100 A | 1 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 200A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 650 V | 200 A | 1.8 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 100A | 0In Stock | AMCV-SH1206 | Varistors | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 710 V | 100 A | 1 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 5 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 10 A | 20 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0-91.0] at 1mA 10Vclamp 300A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 300 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 125VDC 150.0 [135.0165.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 95 VAC | 125 VDC | 150 V | 260 V | 800 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 1.2 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 10 VAC | 14 VDC | 19 V | 40 V | 250 A | 0.3 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 12.7 VAC | 18 VDC | 25 V | 45 V | 250 A | 0.3 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 200 A | 0.4 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 34.1 VAC | 48 VDC | 60 V | 110 V | 150 A | 0.4 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 125 V | 180 A | 1 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 15.6 VAC | 22 VDC | 30 V | 50 V | 400 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 1 kA | 2.5 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 180A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 410 V | 180 A | 0.4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 300VDC 360[324-396] at 1mA 540Vclamp 200A | 0In Stock | AMCV-SH1206 | Varistors | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 540 V | 200 A | 0.9 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 400A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 540 V | 400 A | 1.8 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 70A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 95 VAC | 125 VDC | 150 V | 260 V | 70 A | 0.3 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 300 A | 0.8 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 300A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 300 A | 1.6 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 400A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 410 V | 400 A | 2 J | - 55 C | + 125 C | Reel |