ABRACON - Varistors

332 Results
332 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: AMCV-0201-5R5-C400N-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Varistors 40pF +/-30% 10-14Volt Ip=5A

Not Available Online

Call
or
View Details
AMCV
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
4 VAC
5.5 VDC
14 V
23 V
5 A
10 mJ
40 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AMCV-0201-5R5-C150N-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Varistors 15pF +/-30% 10-14Volt Ip=1A

Not Available Online

Call
or
View Details
AMCV
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
4 VAC
5.5 VDC
14 V
23 V
1 A
5 mJ
15 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AMCV-0201-090-C400N-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Varistors 40pF +/-30% 11-16Volt Ip=5A

Not Available Online

Call
or
View Details
AMCV
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
6.4 VAC
9 VDC
11 V to 16 V
26 V
5 A
10 mJ
40 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AMCV-1812H-5R5-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
AMCV
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
4 VAC
5.5 VDC
12 V
18 V
800 A
1 J
5.5 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: AMCV-1206H-5R5-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
AMCV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
4 VAC
5.5 VDC
12 V
18 V
300 A
700 mJ
2.4 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: AMCV-2220H-120-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
AMCV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
8.5 VAC
12 VDC
16 V
25 V
1.2 kA
3.2 J
6.4 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: AMCV-1812H-750-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
AMCV
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
55 VAC
75 VDC
94 V
160 V
600 A
4 J
400 pF
- 55 C
+ 85 C
Reel
  • ...
  • 11
  • 12
  • 13
  • 14